LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC94094YC6-TR product image
  • MIC94094YC6-TR thumbnail 1
  • MIC94094YC6-TR thumbnail 2
  • MIC94094YC6-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC94094YC6-TRRoHS

Manufacturer
MPN
MIC94094YC6-TR
LCSC Part #
C626245
Packaging
SC-70-6
Customer #
Key Attributes
High Side Load Switches for Consumer Applications
Datasheetpdf iconMICROCHIP MIC94094YC6-TR
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5778$ 0.58
10+$ 0.5648$ 5.65
30+$ 0.5567$ 16.70
100+$ 0.5469$ 54.69
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingSC-70-6
Operating Temperature-40℃~+125℃
FeaturesSoft-start
number of channels1
Control Input LogicActive High
Maximum Continuous Current1.2A
Operating Voltage1.7V~5.5V
RDS(on)130mΩ
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MIC94090/1/2/3/4/5 is a family of high-side load switches designed for operation from 1.7V to 5.5V input voltage. The load switch pass element is an internal 130mΩ RDS(ON) P-channel MOSFET which enables the device to support up to 1.2A continuous current. Additionally, the load switch supports 1.5V logic level control and shutdown features. The MIC94090 and MIC94091 feature rapid turn on. The MIC94092 and MIC94093 provide a slew rate controlled soft-start turn-on of 790µs, while the MIC94094 and MIC94095 provide a slew rate controlled soft-start turn-on of 120µs. The soft-start feature option prevents an in-rush current event from pulling down the input supply voltage. The MIC94091, MIC94093, and MIC94095 include a 250Ω auto discharge load circuit that is switched on when the load switch is disabled. An active pull-down on the enable input keeps the MIC94090/1/2/3/4/5 in a default OFF state until the enable pin is pulled above 1.25V. Internal level shift circuitry allows low voltage logic signals to switch higher supply voltages. The enable voltage can be as high as 5.5V and is not limited by the input voltage. The MIC94090/1/2/3/4/5 operating voltage range makes them ideal for Lithium ion and NiMH/NiCad/Alkaline battery powered systems, as well as non-battery powered applications. The devices provide low quiescent current and low shutdown current to maximize battery life.

Features

AI Translation
  • 1.7V to 5.5V input voltage range
  • 1.2A continuous operating current
  • 130mΩ RDS(ON)
  • Internal level shift for CMOS/TTL control logic
  • Ultra low quiescent current
  • Micro-power shutdown current
  • Rapid turn-on: MIC94090/1
  • Soft-Start: MIC94092/3 (790µs), MIC94094/5 (120µs)
  • Load discharge circuit: MIC94091/3/5
  • Space saving and thermally capable 1.2mm x 1.2mm Thin MLF package
  • Industry standard SC-70-6 package

Applications

AI Translation
  • Cellular phones
  • Portable Navigation Devices (PND)
  • GPS modules
  • Personal Media Players (PMP)
  • Ultra Mobile PCs
  • PDAs
  • Portable instrumentation
  • Industrial and DataComm equipment
  • Other Portable applications