LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC94050YM4-TR product image
  • MIC94050YM4-TR thumbnail 1
  • MIC94050YM4-TR thumbnail 2
  • MIC94050YM4-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC94050YM4-TR

Manufacturer
MPN
MIC94050YM4-TR
LCSC Part #
C626234
Packaging
SOT-143
Customer #
Key Attributes
568mW 6V 1.8A 1.2V 125mΩ@4.5V 1 P-Channel P-Channel SOT-143 Single FETs, MOSFETs RoHS
DatasheetMICROCHIP MIC94050YM4-TR
RoHS Compliance2 documents available
Alternative Parts1
In-Stock: 85
85 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3774$ 1.38
10+$ 1.1269$ 11.27
30+$ 0.9904$ 29.71
100+$ 0.8342$ 83.42
500+$ 0.7659$ 382.95
1,000+$ 0.7351$ 735.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMICROCHIP
PackagingSOT-143
Output Capacitance(Coss)-
Pd - Power Dissipation568mW
Configuration-
Operating Temperature-40℃~+150℃
Drain to Source Voltage6V
Current - Continuous Drain(Id)1.8A
Gate Threshold Voltage (Vgs(th))1.2V
Reverse Transfer Capacitance (Crss@Vds)-
RDS(on)125mΩ@4.5V
Number1 P-Channel
Input Capacitance(Ciss)600pF
Gate Charge(Qg)-
Vgs±6V
TypeP-Channel

Introduction

AI Translation

MIC94050 and MIC94051 are four-terminal silicon-gate P-channel MOSFETs offering low on-resistance in an extremely compact package. They are designed for high-performance switching applications where space is critical. At a gate-to-source voltage of 4.5V, the MIC94050/1 features a typical on-resistance of 0.125Ω, and is also operational at gate-to-source voltages as low as 1.8V. The MIC94050 is a basic four-pin P-channel MOSFET, while the MIC94051 integrates a gate pull-up resistor to reduce system component count in many applications. The four-terminal SOT-143 package allows the substrate connection to be separated from the source connection. This four-terminal configuration improves θJA (enhanced thermal dissipation) and enables reverse-blocking switch applications. The combination of small size, low threshold voltage, and low RDS(on) makes the MIC94050/1 ideal for PCMCIA, USB, backup battery power, and distributed power management applications.

Features

AI Translation
  • Typical on-resistance of 0.125Ω at 4.5V gate-source voltage
  • Operable at 1.8V gate-source voltage
  • Separate substrate connection for reverse blocking

Applications

AI Translation
  • Distributed power management
  • PCMCIA card power management
  • USB ports
  • Battery-powered computers and peripherals
  • Handheld barcode scanners
  • Portable communications equipment
  • Reverse-blocking battery management

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MIC94051YM4-TRMICROCHIPSOT-1430$ 1.0176