LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5365-2.8YC5-TR product image
  • MIC5365-2.8YC5-TR thumbnail 1
  • MIC5365-2.8YC5-TR thumbnail 2
  • MIC5365-2.8YC5-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MIC5365-2.8YC5-TRRoHS

Manufacturer
MPN
MIC5365-2.8YC5-TR
LCSC Part #
C626094
Packaging
SC-70-5
Customer #
Key Attributes
High-Performance Single 150mA LDO
Datasheetpdf iconMICROCHIP MIC5365-2.8YC5-TR
In-Stock: 15
15 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1538$ 0.77
50+$ 0.1502$ 7.51
150+$ 0.1478$ 22.17
500+$ 0.1442$ 72.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSC-70-5
Output Voltage2.8V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)29uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
FeaturesEnable control;Thermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The MIC5365/6 is an advanced general purpose linear regulator offering high power supply rejection (PSRR) in an ultra-small 1mm × 1mm package. The MIC5366 includes an auto-discharge feature that is activated when the enable pin is low. The MIC5365/6 is capable of sourcing 150mA output current and offers high PSRR making it an ideal solution for any portable electronic application. Ideal for battery-powered applications, the MIC5365/6 offers 2% initial accuracy, low dropout voltage (155mV @ 150mA), and low ground current (typically 29μA). The MIC5365/6 can also be put into a zero-off-mode current state, drawing virtually no current when disabled. The MIC5365/6 is available in several advanced packages including a lead-free (RoHS-compliant) 1mm × 1mm Thin MLF occupying only 1mm² of PCB area, a 75% reduction in board area compared to SC-70 and 2mm × 2mm MLF packages. It is also available in a thin SOT23-5 package. The MIC5365/6 has an operating junction temperature range of -40°C to 125°C.

Features

AI Translation
  • Tiny 1mm × 1mm thin MLF, SC-70-5, and thin SOT23-5 packages
  • Input voltage range: 2.5V to 5.5V
  • 150mA guaranteed output current
  • Stable with 1μF ceramic output capacitors
  • Low dropout voltage – 155mV @ 150mA
  • Excellent load/line transient response
  • Low quiescent current – 29μA
  • High PSRR – 70dB
  • Output discharge circuit – MIC5366
  • High output accuracy – ±2% initial accuracy
  • Thermal-shutdown and current-limit protection

Applications

AI Translation
  • Mobile phones
  • Digital cameras
  • GPS, PDAs, PMP, handhelds
  • Portable electronics