LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OMRON G6RL-14-ASI-DC24 product image
Images for reference only

OMRON G6RL-14-ASI-DC24RoHS

Manufacturer
MPN
G6RL-14-ASI-DC24
LCSC Part #
C6259333
Packaging
Through Hole
Customer #
Key Attributes
24V 250V@AC 8A 10A@250VAC One set of changeover: 1C (SPDT-changeover) Through Hole Power Relays, Over 2 Amps RoHS
Datasheetpdf iconOMRON G6RL-14-ASI-DC24
In-Stock: 7
7 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.0642$ 7.06
10+$ 6.8972$ 68.97
30+$ 6.7852$ 203.56
100+$ 6.6733$ 667.33
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerOMRON
PackagingThrough Hole
Coil Voltage24V
Switching Voltage(Max)250V@AC
Coil Resistance2.618kΩ
Release Time5ms
Operate Time10ms
Length28.5mm
Height12.3mm
Contact Resistance100mΩ
Number of Pins-
Coil Type-
Width10mm
Operating Temperature-40℃~+85℃
Switching Current(Max)8A
Coil Rated Power220mW
Contact Rating10A@250VAC
Contact MaterialAgSnIn
Contact FormOne set of changeover: 1C (SPDT-changeover)

Introduction

AI Translation

Low-profile 12.3 mm height power relay with maximum switching of 10A

Features

AI Translation
  • Low profile: 12.3 mm in height
  • Max. switching capacity: 2,500 VA (NO)
  • Dielectric strength: 5 kV
  • Clearance and creepage distance: 10 mm
  • Models with high shock resistance (250 m/s²) are available.
  • Models for P1 load (2x200 W lamps parallel to ignition transformer) are available.

Applications

AI Translation
  • Boilers
  • PLCs
  • I/O ports
  • Timers
  • Temperature controllers