LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6V91UT-E/OT product image
Images for reference only

MICROCHIP MCP6V91UT-E/OTRoHS

Manufacturer
MPN
MCP6V91UT-E/OT
LCSC Part #
C625592
Packaging
SOT-23-5
Customer #
Key Attributes
10 MHz, Zero-Drift Op Amps
Datasheetpdf iconMICROCHIP MCP6V91UT-E/OT
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.5654$ 4.57
10+$ 3.9083$ 39.08
30+$ 3.5186$ 105.56
100+$ 3.124$ 312.40
500+$ 2.9431$ 1471.55
1,000+$ 2.8599$ 2859.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage9uV
Slew Rate9.5V/us
Input Offset Current(Ios)100pA
FeaturesZero drift / auto-zero;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)118dB
Ib - Input Bias Current2pA
Output Current40mA
Input Offset Voltage Drift(Vos TC)17nV/℃
Quiescent Current1.1mA
Gain Bandwidth Product10MHz
Input Voltage Noise Density11nV/√Hz@2kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.4V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP6V91/1U/2/4 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices have a gain bandwidth product of 10 MHz (typical). They are unity-gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.4V, while drawing 1.1 mA/amplifier (typical) of quiescent current. The MCP6V91/1U/2/4 family has enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes it well suited for EMI-sensitive applications such as power lines, radio stations and mobile communications, etc. The MCP6V91/1U/2/4 op amps are offered in single (MCP6V91 and MCP6V91U), dual (MCP6V92) and quad (MCP6V94) packages. They were designed using an advanced CMOS process.

Features

AI Translation
  • High DC Precision:
    • VOS Drift: ±17 nV/°C (maximum, VDD = 5.5V)
    • VOS: ±9 μV (maximum)
    • AOL: 126 dB (minimum, VDD = 5.5V)
    • PSRR: 117 dB (minimum, VDD = 5.5V)
    • CMRR: 118 dB (minimum, VDD = 5.5V)
    • Eni: 0.24 μVP - P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.08 μVP - P (typical), f = 0.01 Hz to 1 Hz
  • Enhanced EMI Protection:
    • Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz: 93 dB
  • Low Power and Supply Voltages:
    • IQ: 1.1 mA/amplifier (typical)
    • Wide supply voltage range: 2.4V to 5.5V
  • Small Packages:
    • Singles in SC70, SOT - 23
    • Duals in MSOP - 8, 2X3 TDFN
    • Quads in TSSOP - 14
  • Easy to Use:
    • Rail - to - rail input/output
    • Gain Bandwidth Product: 10 MHz (typical)
    • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation