MICROCHIP MCP6L4T-E/ST
| Manufacturer | |
| MPN | MCP6L4T-E/ST |
| LCSC Part # | C625578 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 20mA 4 3mV 2.3V/us 90dB 1pA 200uA 2.8MHz Rail-to-rail output TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| Output Current | 20mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 21nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| Output Current | 20mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 21nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~6V |
Introduction
The MCP6L1/1R/2/4 family of operational amplifiers (op amps) supports general - purpose applications. Battery powered circuits benefit from their low quiescent current, A/D converters from their wide bandwidth and anti - aliasing filters from their low input bias current. This family has a 2.8 MHz Gain Bandwidth Product (GBWP) with a low 200 µA per amplifier quiescent current. These op amps operate on supply voltages between 2.7V and 6.0V with rail - to - rail output swing. They are available in the extended temperature range.
Features
- Supply Voltage: 2.7V to 6.0V
- Rail - to - Rail Output
- Input Range Includes Ground
- Available in SOT - 23 - 5 Package
- Gain Bandwidth Product: 2.8 MHz (typical)
- Supply Current: IQ = 200 µA/Amplifier (typical)
- Extended Temperature Range: - 40°C to + 125°C
Applications
- Portable Equipment
- Photodiode Amplifier
- Analog Filters
- Data Acquisition
- Notebooks and PDAs
- Battery - Powered Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2303 | $ 2.23 |
| 10+ | $ 2.1814 | $ 21.81 |
| 30+ | $ 2.1484 | $ 64.45 |
| 100+ | $ 2.1153 | $ 211.53 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| Output Current | 20mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 21nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-14 | |
| Output Current | 20mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 2.3V/us | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 90dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 200uA | |
| Gain Bandwidth Product | 2.8MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 21nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 2.7V~6V |
Introduction
The MCP6L1/1R/2/4 family of operational amplifiers (op amps) supports general - purpose applications. Battery powered circuits benefit from their low quiescent current, A/D converters from their wide bandwidth and anti - aliasing filters from their low input bias current. This family has a 2.8 MHz Gain Bandwidth Product (GBWP) with a low 200 µA per amplifier quiescent current. These op amps operate on supply voltages between 2.7V and 6.0V with rail - to - rail output swing. They are available in the extended temperature range.
Features
- Supply Voltage: 2.7V to 6.0V
- Rail - to - Rail Output
- Input Range Includes Ground
- Available in SOT - 23 - 5 Package
- Gain Bandwidth Product: 2.8 MHz (typical)
- Supply Current: IQ = 200 µA/Amplifier (typical)
- Extended Temperature Range: - 40°C to + 125°C
Applications
- Portable Equipment
- Photodiode Amplifier
- Analog Filters
- Data Acquisition
- Notebooks and PDAs
- Battery - Powered Systems
C625578 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



