LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP1703AT-1802E/CB product image
  • MCP1703AT-1802E/CB thumbnail 1
  • MCP1703AT-1802E/CB thumbnail 2
  • MCP1703AT-1802E/CB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP1703AT-1802E/CBRoHS

Manufacturer
MPN
MCP1703AT-1802E/CB
LCSC Part #
C625369
Packaging
SOT-23A-3
Customer #
Key Attributes
1.8V SOT-23A-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconMICROCHIP MCP1703AT-1802E/CB
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0285$ 1.03
10+$ 1.0041$ 10.04
30+$ 0.9895$ 29.69
100+$ 0.9733$ 97.33
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-23A-3
Output Voltage1.8V
Operating Temperature-40℃~+125℃
Output Current0.2A
FeaturesHiccup current limiting;Overcurrent Protection

Introduction

AI Translation

The MCP1703A is an improved version of the MCP1703 low dropout (LDO) voltage regulator that can deliver up to 250 mA of current while consuming only 2.0 μA of quiescent current (typical). The input operating range is specified from 2.7V to 16.0V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two-cell Li-Ion-powered applications. The MCP1703A is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage differential (V_OUT = 2.8V). The output voltage tolerance of the MCP1703A is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.1% typical at +25°C. Output voltages available for the MCP1703A range from 1.2V to 5.5V. The LDO output is stable when using only 1 μF of output capacitance. Ceramic, tantalum or aluminum electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application. Package options include the SOT-223-3, SOT-23A, 2×3 DFN-8 and SOT-89-3.

Features

AI Translation
  • Reduced Ground Current During Dropout
  • Faster Startup Time
  • 2.0 μA Typical Quiescent Current
  • Input Operating Voltage Range: 2.7V to 16.0V
  • 250 mA Output Current for Output Voltages ≥2.5V
  • 200 mA Output Current for Output Voltages <2.5V
  • Low Dropout Voltage, 625 mV Typical @ 250 mA for V_R = 2.8V
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options: - 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V
  • Output Voltage Range: 1.2V to 5.5V in 0.1V Increments (50 mV increments available upon request)
  • A/D Friendly Voltage Options: 2.05V, 3.07V, 4.1V
  • Stable with 1.0 μF to 22 μF Ceramic Output Capacitance
  • Short-Circuit Protection
  • Overtemperature Protection

Applications

AI Translation
  • Battery-Powered Devices
  • Battery-Powered Alarm Circuits
  • Smoke Detectors
  • CO₂ Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products