LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

MICROCHIP MCP1702T-2102E/CB

Produttore
Cod. Prod.
MCP1702T-2102E/CB
Cod. LCSC
C625361
Imballo
SOT-23A-3
Numero Cliente
Attr. chiave
2.1V Positive Fixed SOT-23A-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Scheda TecnicaMICROCHIP MCP1702T-2102E/CB
Conformità RoHS2 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ProduttoreMICROCHIP
ImballoSOT-23A-3
Output Voltage2.1V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Operating Voltage13.2V
Output Current-
FeaturesShort Circuit Protection;Over Current Protection;Thermal shutdown
Output TypeFixed

Descrizione

Traduzione AI

The MCP1702 is a family of CMOS low dropout (LDO) voltage regulators that can deliver up to 250 mA of current while consuming only 2.0 μA of quiescent current (typical). The input operating range is specified from 2.7V to 13.2V, making it an ideal choice for two to six primary cell battery-powered applications, 9V alkaline and one or two cell Li-lon-powered applications. The MCP1702 is capable of delivering 250 mA with only 625 mV (typical) of input to output voltage differential (V_OUT = 2.8V). The output voltage tolerance of the MCP1702 is typically ±0.4% at +25°C and ±3% maximum over the operating junction temperature range of -40°C to +125°C. Line regulation is ±0.1% typical at +25°C. Output voltages available for the MCP1702 range from 1.2V to 5.0V. The LDO output is stable when using only 1 μF of output capacitance. Ceramic, tantalum or aluminum electrolytic capacitors can all be used for input and output. Overcurrent limit and overtemperature shutdown provide a robust solution for any application.

Caratteristiche

Traduzione AI
  • 2.0 μA Quiescent Current (typical)
  • Input Operating Voltage Range: 2.7V to 13.2V
  • 250 mA Output Current for Output Voltages ≥2.5V
  • 200 mA Output Current for Output Voltages <2.5V
  • Low Dropout (LDO) Voltage 625 mV typical @250 mA (V_OUT = 2.8V)
  • 0.4% Typical Output Voltage Tolerance
  • Standard Output Voltage Options: -1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 4.0V, 5.0V
  • Output Voltage Range 1.2V to 5.5V in 0.1V Increments (50 mV increments available upon request)
  • Stable with 1.0 μF to 22 μF Output Capacitor
  • Short-Circuit Protection
  • Overtemperature Protection

Applicazioni

Traduzione AI
  • Battery-powered Devices
  • Battery-powered Alarm Circuits
  • Smoke Detectors CO₂ Detectors
  • Pagers and Cellular Phones
  • Smart Battery Packs
  • Low Quiescent Current Voltage Reference
  • PDAs
  • Digital Cameras
  • Microcontroller Power
  • Solar-Powered Instruments
  • Consumer Products
  • Battery Powered Data Loggers