SEI(Stackpole Electronics Inc.) FRC0402JT75R0
| Manufacturer | |
| MPN | FRC0402JT75R0 |
| LCSC Part # | C6252820 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 75Ω ±5% 63mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) FRC0402JT75R0 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 75Ω | |
| Power(Watts) | 63mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 75Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1228 | $ 0.12 |
| 200+ | $ 0.049 | $ 9.80 |
| 500+ | $ 0.0474 | $ 23.70 |
| 1,000+ | $ 0.0466 | $ 46.60 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 75Ω | |
| Power(Watts) | 63mW | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Resistance | 75Ω | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±400ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CRCW040275R0JNED | VISHAY | 0402 | 8,400 | $ 0.0031 | ||
| ERJ2GEJ750X | PANASONIC | 0402 | 9,800 | $ 0.004 | ||
| ERJPA2J750X | PANASONIC | 0402 | 5,120 | $ 0.0276 | ||
| TRR01MZPJ750 | ROHM | 0402 | 0 | $ 0.0326 | ||
| SFR01MZPJ750 | ROHM | 0402 | 0 | $ 0.0155 | ||
| RMC1/16S-750JTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73B1ETTP750J | KOA | 0402 | 0 | $ 0.0031 | ||
| RK73B1ERTTP750J | KOA | 0402 | 0 | $ 0.0108 | ||
| ERJ-S02J750X | PANASONIC | 0402 | 0 | $ 0.0395 | ||
| ERJ-U02J750X | PANASONIC | 0402 | 0 | $ 0.0104 | ||
| HP02WAJ0750TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| SG73S1ETTP750J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73P1ETTP750J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73S1ERTTP750J | KOA | 0402 | 0 | $ 0.1507 | ||
| RC0402JR-7W75RL | YAGEO | 0402 | 0 | $ 0.0082 | ||
| ESR01MZPJ750 | ROHM | 0402 | 0 | $ 0.044 | ||
| CRCW040275R0JNEDHP | VISHAY | 0402 | 0 | $ 0.0098 | ||
| RCS040275R0JNED | VISHAY | 0402 | 0 | $ 0.0087 | ||
| SG73P1EWTTP750J | KOA | 0402 | 0 | $ 0.0192 | ||
| ERJ-H2GJ750X | PANASONIC | 0402 | 0 | $ 0.0226 |

