EATON FP1006R2-R16-R
| Manufacturer | |
| MPN | FP1006R2-R16-R |
| LCSC Part # | C6252646 |
| Packaging | - |
| Customer # | |
| Key Attributes | FIXED IND 160nH 45A 0.36mΩ |
| Datasheet | EATON FP1006R2-R16-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A | |
| Inductance | 160nH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 55A | |
| DC Resistance(DCR) | 0.36mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A |
| Type | Description | |
|---|---|---|
| Inductance | 160nH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 55A | |
| DC Resistance(DCR) | 0.36mΩ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.433 | $ 0.43 |
| 200+ | $ 0.1728 | $ 34.56 |
| 500+ | $ 0.167 | $ 83.50 |
| 850+ | $ 0.1642 | $ 139.57 |
Standard Packaging850/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A | |
| Inductance | 160nH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 55A | |
| DC Resistance(DCR) | 0.36mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | - | |
| Current Rating | 45A |
| Type | Description | |
|---|---|---|
| Inductance | 160nH | |
| Tolerance | ±10% | |
| Current - Saturation(Isat) | 55A | |
| DC Resistance(DCR) | 0.36mΩ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FP1006R1-R16-R | EATON | - | 0 | $ 0.433 |



