MICROCHIP MCP131T-195I/TT
| Manufacturer | |
| MPN | MCP131T-195I/TT |
| LCSC Part # | C625254 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Micropower Voltage Supervisors |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Reset Timeout | 120ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| standby current | 1.75uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.9V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Reset Timeout | 120ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1.75uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.9V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MCP102/103/121/131 devices are voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.
Features
AI Translation
- Ultra-Low Supply Current: 1.75 μA (steady-state maximum)
- Precision Monitoring Options of: 1.90V, 2.32V, 2.63V, 2.93V, 3.08V, 4.38V and 4.63V
- Resets Microcontroller in a Power-Loss Event
- RST Pin (active-low):
- MCP121: Active-low, Open-drain
- MCP131: Active-low, Open-drain with Internal Pull-up Resistor
- MCP102 and MCP103: Active-low, Push-pull
- Reset Delay Timer (120 ms delay, typical)
- Available in SOT-23, TO-92 and SC70 Packages
- Temperature Range:
- Extended: -40°C to +125°C (except MCP1XX-195)
- Industrial: -40°C to +85°C (MCP1XX-195 only)
- Pb-free Devices
Applications
AI Translation
- Critical Microcontroller and Microprocessor Power-monitoring Applications
- Computers
- Intelligent Instruments
- Portable Battery-powered Equipment
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2314 | $ 1.23 |
| 10+ | $ 1.2038 | $ 12.04 |
| 30+ | $ 1.1839 | $ 35.52 |
| 100+ | $ 1.1655 | $ 116.55 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Reset Timeout | 120ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Reset Active Level | Active Low | |
| standby current | 1.75uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.9V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23 | |
| Reset Timeout | 120ms | |
| output type | Open-drain | |
| Operating Temperature | -40℃~+85℃@(TA) |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1.75uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 1.9V | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The MCP102/103/121/131 devices are voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.
Features
AI Translation
- Ultra-Low Supply Current: 1.75 μA (steady-state maximum)
- Precision Monitoring Options of: 1.90V, 2.32V, 2.63V, 2.93V, 3.08V, 4.38V and 4.63V
- Resets Microcontroller in a Power-Loss Event
- RST Pin (active-low):
- MCP121: Active-low, Open-drain
- MCP131: Active-low, Open-drain with Internal Pull-up Resistor
- MCP102 and MCP103: Active-low, Push-pull
- Reset Delay Timer (120 ms delay, typical)
- Available in SOT-23, TO-92 and SC70 Packages
- Temperature Range:
- Extended: -40°C to +125°C (except MCP1XX-195)
- Industrial: -40°C to +85°C (MCP1XX-195 only)
- Pb-free Devices
Applications
AI Translation
- Critical Microcontroller and Microprocessor Power-monitoring Applications
- Computers
- Intelligent Instruments
- Portable Battery-powered Equipment
C625254 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

