MICROCHIP MCP1316T-29LE/OT
| Manufacturer | |
| MPN | MCP1316T-29LE/OT |
| LCSC Part # | C625214 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Voltage Supervisor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Standby Current | 1uA | |
| Threshold Voltage | 2.9V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MCP131X/2X are voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation.
Features
AI Translation
- Low Supply Current: 1 μA (Typical), 10 μA (Max.)
- Precision Monitoring Trip Point Options:
- 2.9V and 4.6V (Standard Offerings)
- 2.0V to 4.7V in 100 mV Increments
- Resets Microcontroller in a Power-loss Event
- Reset Delay Time-Out Option:
- 1.4 ms, 30 ms, 200 ms, or 1.6s (Typical)
- Watchdog Timer Input Time-Out Options:
- 6.3 ms, 102 ms, 1.6s, or 25.6s (Typical)
- Manual Reset (MR) Input (Active-low)
- Single and Complementary Reset Output(s)
- Reset Output Options:
- Push-Pull (Active-high or Active-low)
- Open-Drain (Internal or External Pull-up)
- Temperature Range:
- -40°C to +85°C for Trip Points 2.0 to 2.4V
- -40°C to +125°C for Trip Points >2.5V
- Voltage Range: 1.0V to 5.5V
- Lead Free Packaging
- The MCP1316(M)/1318/1319(M)/1320/1321/1322 pass Automotive AEC-Q100 Reliability Testing
In-Stock: 91
91 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6772 | $ 0.68 |
| 10+ | $ 0.661 | $ 6.61 |
| 30+ | $ 0.6514 | $ 19.54 |
| 100+ | $ 0.6417 | $ 64.17 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-5 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Standby Current | 1uA | |
| Threshold Voltage | 2.9V | |
| Function | Watchdog timer;Manual reset input | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MCP131X/2X are voltage supervisor devices designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation.
Features
AI Translation
- Low Supply Current: 1 μA (Typical), 10 μA (Max.)
- Precision Monitoring Trip Point Options:
- 2.9V and 4.6V (Standard Offerings)
- 2.0V to 4.7V in 100 mV Increments
- Resets Microcontroller in a Power-loss Event
- Reset Delay Time-Out Option:
- 1.4 ms, 30 ms, 200 ms, or 1.6s (Typical)
- Watchdog Timer Input Time-Out Options:
- 6.3 ms, 102 ms, 1.6s, or 25.6s (Typical)
- Manual Reset (MR) Input (Active-low)
- Single and Complementary Reset Output(s)
- Reset Output Options:
- Push-Pull (Active-high or Active-low)
- Open-Drain (Internal or External Pull-up)
- Temperature Range:
- -40°C to +85°C for Trip Points 2.0 to 2.4V
- -40°C to +125°C for Trip Points >2.5V
- Voltage Range: 1.0V to 5.5V
- Lead Free Packaging
- The MCP1316(M)/1318/1319(M)/1320/1321/1322 pass Automotive AEC-Q100 Reliability Testing
C625214 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



