LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP121T-270E/LB product image
Images for reference only

MICROCHIP MCP121T-270E/LB

Manufacturer
MPN
MCP121T-270E/LB
LCSC Part #
C625184
Packaging
SC-70-3
Customer #
Key Attributes
80ms Active Low 1 SC-70-3 Supervisors RoHS
Datasheetpdf iconMICROCHIP MCP121T-270E/LB
RoHS Compliance2 documents available
In-Stock: 225
225 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6716$ 0.67
10+$ 0.6554$ 6.55
30+$ 0.6456$ 19.37
100+$ 0.6359$ 63.59
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSC-70-3
Operating Temperature-40℃~+125℃@(TA)
Reset Timeout80ms
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage2.63V
Number of Voltages Monitored1

Introduction

AI Translation

The MCP102/103/121/131 devices are voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.

Features

AI Translation
  • Ultra-Low Supply Current: 1.75 μA (steady-state maximum)
  • Precision Monitoring Options of: 1.90V, 2.32V, 2.63V, 2.93V, 3.08V, 4.38V and 4.63V
  • Resets Microcontroller in a Power-Loss Event
  • RST Pin (active-low):
    • MCP121: Active-low, Open-drain
    • MCP131: Active-low, Open-drain with Internal Pull-up Resistor
    • MCP102 and MCP103: Active-low, Push-pull
  • Reset Delay Timer (120 ms delay, typical)
  • Available in SOT-23, TO-92 and SC70 Packages
  • Temperature Range:
    • Extended: -40°C to +125°C (except MCP1XX-195)
    • Industrial: -40°C to +85°C (MCP1XX-195 only)
  • Pb-free Devices

Applications

AI Translation
  • Critical Microcontroller and Microprocessor Power-monitoring Applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-powered Equipment