LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FL1600142Q product image
Images for reference only

DIODES FL1600142QRoHS

Manufacturer
MPN
FL1600142Q
LCSC Part #
C6251712
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 16MHz ±15ppm 8pF 80Ω SMD3225-4P
Datasheetpdf iconDIODES FL1600142Q
In-Stock: 1,811
1,811 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4877$ 0.49
10+$ 0.3886$ 3.89
30+$ 0.3468$ 10.40
100+$ 0.2926$ 29.26
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-40℃~+125℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)80Ω
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The 4-pad FL series seam seal devices incorporate a sub-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for surface mounting in densely populated or small formfactor PCB applications.

Features

AI Translation
  • Rugged AT-cut crystal construction
  • Miniature 3.2×2.5mm ceramic package
  • Available on tape & reel; 8mm tape, 3000 units per reel
  • Pb-free and RoHS/Green compliant

Applications

AI Translation
  • GSM, CDMA, GPRS
  • PCMCIA Cards
  • Portable / hand-held PCs
  • Notebook PC
  • HDD
  • GPS
  • Bluetooth
  • Wireless LAN
  • UWB
  • ZigBee
  • Digital Tuner