Images for reference only
EDA Models

WIMA FKP2D006801D00KSSD

Manufacturer
MPN
FKP2D006801D00KSSD
LCSC Part #
C6251568
Packaging
Through Hole,P=5mm
Customer #
Description
680pF -55℃~+100℃ ±10% Through Hole,P=5mm Film Capacitors RoHS
Datasheet pdf icon WIMA FKP2D006801D00KSSD

Products Specifications

Show similar products (0) >
Type Description
All
Category Passives/Capacitors/Film Capacitors
Manufacturer WIMA
Packaging Through Hole,P=5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN EAR99
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon WIMA FKP2D006801D00KSSD
EDA Models

Additional Information

Type Details
Minimum 1
Multiple 1
Standard Packaging 6000
Sales Unit Piece
Out of Stock
Stock Notification
Add to BOM List
Qty Unit Price (Reference Only) Total Amount
1+
$ 0.3314 $ 0.33
200+
$ 0.1323 $ 26.46
500+
$ 0.1279 $ 63.95
1,000+
$ 0.1257 $ 125.70
Standard Packaging 6000/Full Bag
Better price for more quantity?
$