LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MCP102T-475E/LB product image
Abbildung ähnlich

MICROCHIP MCP102T-475E/LB

Hersteller
Herst.-Teilenr.
MCP102T-475E/LB
LCSC-Nr.
C625143
Verp.
SC-70-3
Kundennummer
Hauptmerkm.
80ms Active Low 1 SC-70-3 Supervisors RoHS
DatenblattMICROCHIP MCP102T-475E/LB
RoHS-Konformität2 Dokumente verfügbar
Vorrätig: 25
25 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 1.1664$ 1.17
10+$ 1.1405$ 11.41
30+$ 1.1228$ 33.68
100+$ 1.1034$ 110.34
Standardgehäuse3000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
HerstellerMICROCHIP
Verp.SC-70-3
Operating Temperature-40℃~+125℃@(TA)
output typePush-pull
Reset Timeout80ms
Reset Active LevelActive Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage4.63V
Number of Voltages Monitored1

Beschreibung

KI-Übersetzung

The MCP102/103/121/131 devices are voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.

Merkmale

KI-Übersetzung
  • Ultra-Low Supply Current: 1.75 μA (steady-state maximum)
  • Precision Monitoring Options of: 1.90V, 2.32V, 2.63V, 2.93V, 3.08V, 4.38V and 4.63V
  • Resets Microcontroller in a Power-Loss Event
  • RST Pin (active-low):
    • MCP121: Active-low, Open-drain
    • MCP131: Active-low, Open-drain with Internal Pull-up Resistor
    • MCP102 and MCP103: Active-low, Push-pull
  • Reset Delay Timer (120 ms delay, typical)
  • Available in SOT-23, TO-92 and SC70 Packages
  • Temperature Range:
    • Extended: -40°C to +125°C (except MCP1XX-195)
    • Industrial: -40°C to +85°C (MCP1XX-195 only)
  • Pb-free Devices

Anwendungen

KI-Übersetzung
  • Critical Microcontroller and Microprocessor Power-monitoring Applications
  • Computers
  • Intelligent Instruments
  • Portable Battery-powered Equipment