LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

MICROCHIP TC4427AVMF713

Producent
Nr części prod.
TC4427AVMF713
Nr LCSC
C624943
Opak.
DFN-8-EP(5x6)
Numer Klienta
Klucz. cechy
4.5V~18V 1.5A 1.5A DFN-8-EP(5x6) Gate Drivers RoHS
Karta KatalogowaMICROCHIP TC4427AVMF713
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne1
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ProducentMICROCHIP
Opak.DFN-8-EP(5x6)
Input Logic Level - Low800mV
Low Level Delay Time-
High Level Delay Time-
Quiescent Current-
Input Logic Level - High2.4V
Voltage - Supply4.5V~18V
Operating Temperature-40℃~+125℃
Driven Configuration-
Current - Output Low(IOL)1.5A
Rise Time25ns
Fall Time25ns
Features-
Current - Output High(IOH)1.5A
Load TypeMOSFET

Opis

Tłumaczenie AI

The TC4426A/TC4427A/TC4428A are improved versions of the earlier TC4426/TC4427/TC4428 family of MOSFET drivers. In addition to matched rise and fall times, the TC4426A/TC4427A/TC4428A devices have matched leading and falling edge propagation delay times. These devices are highly latch-up resistant under any conditions within their power and voltage ratings. They are not subject to damage when up to 5V of noise spiking (of either polarity) occurs on the Ground pin. They can accept, without damage or logic upset, up to 500 mA of reverse current (of either polarity) being forced back into their outputs. All terminals are fully protected against Electrostatic Discharge (ESD) up to 2 kV. The TC4426A/TC4427A/TC4428A MOSFET drivers can easily charge/discharge 1000 pF gate capacitances in under 30 ns. These devices provide low enough impedances in both the On and Off states to ensure the MOSFET's intended state will not be affected, even by large transients.

Funkcje

Tłumaczenie AI
  • High Peak Output Current: 1.5A
  • Wide Input Supply Voltage Operating Range: -4.5V to 18V
  • High Capacitive Load Drive Capability: 1000 pF in 25 ns (typical)
  • Short Delay Times: 30 ns (typical)
  • Matched Rise, Fall and Delay Times
  • Low Supply Current:
    • With Logic *1 Input - 1 mA (typical)
    • With Logic ‘0' Input - 100 μA (typical)
  • Low Output Impedance: 7Ω (typical)
  • Latch-Up Protected: Will Withstand 0.5A Reverse Current
  • Input Withstands Negative Inputs Up to 5V
  • Electrostatic Discharge (ESD) Protected: 2 kV
  • Pin-compatible with TC426/TC427/TC428 and TC4426/TC4427/TC4428
  • Space-saving 8-Pin MSOP and 8-Pin 6x5 DFN-S Packages

Zastosowania

Tłumaczenie AI
  • Switch Mode Power Supplies
  • Line Drivers
  • Pulse Transformer Drive