NTE Electronics NTE74HCT08
| Manufacturer | |
| MPN | NTE74HCT08 |
| LCSC Part # | C6249227 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | TTL compatible CMOS 4.5V~5.5V 18ns@5V,50pF 20uA DIP-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 18ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V;4.98V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 4.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 18ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V;4.98V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 4.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4.8mA |
Introduction
The NTE74HCT08 is a logic device manufactured using advanced silicon-gate CMOS technology, housed in a 14-pin plastic DIP package. This technology provides the inherent advantages of CMOS — low quiescent power consumption and wide supply voltage range. The input/output characteristics and pinout of this device are compatible with the standard NTE74LS logic family. All inputs are protected against ESD damage by internal diodes connected to VCC and ground. The NTE74HCT08 is designed to interface TTL and NMOS components with standard CMOS devices. It can also serve as a direct replacement for LS-TTL devices to reduce power consumption in existing designs.
Features
- TTL and LS pin-compatible with matching thresholds
- Fast switching: tPLH, tPLH = 12ns (typical)
- Low power consumption: 10μW at DC
- High fan-out: ≥10 LS loads
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.0185 | $ 3.02 |
| 200+ | $ 1.2047 | $ 240.94 |
| 500+ | $ 1.1638 | $ 581.90 |
| 1,000+ | $ 1.1441 | $ 1144.10 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 18ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V;4.98V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 4.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input Type | TTL compatible CMOS | |
| output type | - | |
| Logic Family | 74HCT Series | |
| Voltage - Supply | 4.5V~5.5V | |
| Output Logic Level - Low | 100mV;260mV | |
| Propagation Delay | 18ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - Low | 800mV | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 3.98V;4.98V | |
| Quiescent Current(Iq) | 20uA | |
| Current - Output High(IOH) | 4.8mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 4.8mA |
Introduction
The NTE74HCT08 is a logic device manufactured using advanced silicon-gate CMOS technology, housed in a 14-pin plastic DIP package. This technology provides the inherent advantages of CMOS — low quiescent power consumption and wide supply voltage range. The input/output characteristics and pinout of this device are compatible with the standard NTE74LS logic family. All inputs are protected against ESD damage by internal diodes connected to VCC and ground. The NTE74HCT08 is designed to interface TTL and NMOS components with standard CMOS devices. It can also serve as a direct replacement for LS-TTL devices to reduce power consumption in existing designs.
Features
- TTL and LS pin-compatible with matching thresholds
- Fast switching: tPLH, tPLH = 12ns (typical)
- Low power consumption: 10μW at DC
- High fan-out: ≥10 LS loads
C6249227 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

