NTE Electronics NTE4510B
| Manufacturer | |
| MPN | NTE4510B |
| LCSC Part # | C6249154 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Rising Edge 1 5MHz DIP-16 Counters, Dividers RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~10V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 130ns@10V,50pF | |
| Count Rate | 5MHz | |
| Features | Multi-mode counting;Synchronous counting;Asynchronous parallel load;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~10V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 130ns@10V,50pF | |
| Count Rate | 5MHz | |
| Features | Multi-mode counting;Synchronous counting;Asynchronous parallel load;Reset function |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- up/down and difference counting
- frequency synthesizer applications
- A/D and D/A conversion for magnitude and sign generation
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1231 | $ 3.12 |
| 200+ | $ 1.2471 | $ 249.42 |
| 500+ | $ 1.2047 | $ 602.35 |
| 1,000+ | $ 1.185 | $ 1185.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~10V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 130ns@10V,50pF | |
| Count Rate | 5MHz | |
| Features | Multi-mode counting;Synchronous counting;Asynchronous parallel load;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Logic Family | - | |
| Voltage - Supply | 3V~10V | |
| Direction | Up Counter;Down Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -55℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 130ns@10V,50pF | |
| Count Rate | 5MHz | |
| Features | Multi-mode counting;Synchronous counting;Asynchronous parallel load;Reset function |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- up/down and difference counting
- frequency synthesizer applications
- A/D and D/A conversion for magnitude and sign generation
C6249154 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

