NTE Electronics NTE40106B
| Manufacturer | |
| MPN | NTE40106B |
| LCSC Part # | C6249146 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Schmitt trigger 3V~18V 120ns@15V,50pF 6 DIP-14 Gates and Inverters |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 120ns@15V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 3.6V~10.8V | |
| Input Logic Level - Low | - | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 6.8mA | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 120ns@15V,50pF | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 3.6V~10.8V | |
| Input Logic Level - Low | - | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 6.8mA | |
| Current - Output Low(IOL) | 6.8mA |
Introduction
The NTE40106B (14−Lead DIP) and NTE40106BT (SOIC−14) consist of six Schmitt Trigger circuits. Each circuit functions as an inverter with Schmitt Trigger action on the input. The trigger switches different points for positive−going and negative−going signals. The difference between the positive−going voltage (VP) and the negative−going voltage (VN) is defined as hysteresis voltage (VH).
Features
- Schmitt−Trigger with No External Components
- Hysteresis Voltage (Typ): 0.9V at V_DD = 5V, 2.3V at V_DD = 10V, 3.5V at V_DD = 15V
- Noise Immunity Greater Than 50%
- No Limit on Input Rise and Fall Times
- Standardized, Symmetrical Output Characteristics
- Maximum Input Current of 1μA at 18V over Full Package Temperature Range: 100nA at 18V and +25℃
- Low V_DD to V_SS Current during Slow Input Ramp
- 5V, 10V, and 15V Parametric Ratings
Applications
- Wave and Pulse Shapers
- High−Noise−Environment Systems
- Monostable Multivibrators Astable Multivibrators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9125 | $ 2.91 |
| 200+ | $ 1.1623 | $ 232.46 |
| 500+ | $ 1.1229 | $ 561.45 |
| 1,000+ | $ 1.1047 | $ 1104.70 |
Standard Packaging25/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 120ns@15V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 3.6V~10.8V | |
| Input Logic Level - Low | - | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 6.8mA | |
| Current - Output Low(IOL) | 6.8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-14 | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B | |
| Voltage - Supply | 3V~18V | |
| Output Logic Level - Low | - | |
| Propagation Delay | 120ns@15V,50pF | |
| Features | Noise suppression function |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Input Logic Level - High | 3.6V~10.8V | |
| Input Logic Level - Low | - | |
| Number of Circuits | 6 | |
| Output Logic Level - High | 4.95V;9.95V;14.95V | |
| Quiescent Current(Iq) | - | |
| Current - Output High(IOH) | 6.8mA | |
| Current - Output Low(IOL) | 6.8mA |
Introduction
The NTE40106B (14−Lead DIP) and NTE40106BT (SOIC−14) consist of six Schmitt Trigger circuits. Each circuit functions as an inverter with Schmitt Trigger action on the input. The trigger switches different points for positive−going and negative−going signals. The difference between the positive−going voltage (VP) and the negative−going voltage (VN) is defined as hysteresis voltage (VH).
Features
- Schmitt−Trigger with No External Components
- Hysteresis Voltage (Typ): 0.9V at V_DD = 5V, 2.3V at V_DD = 10V, 3.5V at V_DD = 15V
- Noise Immunity Greater Than 50%
- No Limit on Input Rise and Fall Times
- Standardized, Symmetrical Output Characteristics
- Maximum Input Current of 1μA at 18V over Full Package Temperature Range: 100nA at 18V and +25℃
- Low V_DD to V_SS Current during Slow Input Ramp
- 5V, 10V, and 15V Parametric Ratings
Applications
- Wave and Pulse Shapers
- High−Noise−Environment Systems
- Monostable Multivibrators Astable Multivibrators
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

