LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE3186 product image
Images for reference only

NTE Electronics NTE3186

Manufacturer
MPN
NTE3186
LCSC Part #
C6249138
Packaging
Through Hole,D=5mm
Customer #
Key Attributes
430nm 60° 40mcd Blue 20mA 5mm round lamp head 4.5V Through Hole,D=5mm LED Indication - Discrete RoHS
DatasheetNTE Electronics NTE3186
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2564$ 3.26
200+$ 1.3002$ 260.04
500+$ 1.2562$ 628.10
1,000+$ 1.235$ 1235.00
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerNTE Electronics
PackagingThrough Hole,D=5mm
Installation method-
Color Temperature-
Peak Wavelength430nm
Lens ColorFrosted Blue Lens
Viewing Angle60°
Luminous Intensity40mcd
Illumination ColorBlue
Forward Current20mA
Operating Temperature-20℃~+80℃
Lamp Holder Type5mm round lamp head
Voltage - Forward(Vf)4.5V
Wavelength-
Diode Configuration-

Introduction

AI Translation

NTE3186 and NTE3187 are blue-light-emitting LEDs fabricated using GaN on SiC. When handling these devices, the use of wrist straps or anti-static gloves is recommended, as electrostatic discharge and surges can damage them. All equipment, instruments, and machinery must be properly grounded.

Features

AI Translation
  • Solid-state blue light source: NTE3186 (blue diffused), NTE3187 (clear blue)
  • Suitable for full-color LED displays and indicator lights in diagnostic/analytical equipment
  • Absolute Maximum Ratings: (ambient temperature TA = +25°C, unless otherwise specified)
  • Reverse Voltage VR: 5V
  • DC Forward Current IF: 25mA for NTE3186, 30mA for NTE3187
  • Peak Forward Current (duty cycle 1/10, pulse width 0.1ms): 100mA for NTE3186, 200mA for NTE3187
  • Power Dissipation PD: 100mW for NTE3186, 105mW for NTE3187
  • Operating Temperature Range Topr: -20°C ~ +80°C for NTE3186, -40°C ~ +85°C for NTE3187
  • Storage Temperature Range Tstg: -30°C ~ +100°C for NTE3186, -40°C ~ +85°C for NTE3187
  • Lead Temperature (during soldering, at 0.157 inch (4mm) below package body, max 5 seconds) TL: +260°C