MICROCHIP TC1411NCOA713
| Manufacturer | |
| Mfr. Part # | TC1411NCOA713 |
| LCSC Part # | C624886 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | 1A High-Speed MOSFET Drivers |
| Description | 1A 4.5V~16V 1A SOIC-8 Gate Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4139 | $ 1.41 |
10+ | $ 1.3775 | $ 13.78 |
30+ | $ 1.3522 | $ 40.57 |
100+ | $ 1.3284 | $ 132.84 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$