muRata OKL-T/6-W12N-C
| Manufacturer | |
| MPN | OKL-T/6-W12N-C |
| LCSC Part # | C6248591 |
| Packaging | SMD,12.2x12.2mm |
| Customer # | |
| Key Attributes | Programmable Output 6-Amp iLGA SMT PoLs |
| Datasheet | |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD,12.2x12.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | SMD,12.2x12.2mm |
Introduction
The OKL-T/6-W12 series are miniature non-isolated Point-of-Load (P0L) DC/DC power converters for embedded applications. Featuring inspectable Land Grid Array (iLGA) format, the OKL-T/6-W12 measures only 0.48×0.48×0.283 inches max. (12.2×12.2×7.2 mm max.). The wide input range is 4.5 to 14 Volts DC. The maximum output current is 6 Amps. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (PoL) module features programmable output voltage and On/Off control. These converters also include under voltage lock out (UVLO), output short circuit protection, and over-current protections. An optional sequence/tracking feature on OKL2-T/6-W12 models allows power sequencing of PoL’s. These units meet all standard UL/IEC 60950-1 safety certifications (2nd Edition) and RoHS hazardous substance compliance.
Features
- miniature non-isolated Point-of-Load (P0L) DC/DC power converters for embedded applications
- inspectable Land Grid Array (iLGA) format
- measures only 0.48×0.48×0.283 inches max. (12.2×12.2×7.2 mm max.)
- wide input range is 4.5 to 14 Volts DC
- maximum output current is 6 Amps
- based on fixed-frequency synchronous buck converter switching topology
- high power conversion efficient
- programmable output voltage and On/Off control
- include under voltage lock out (UVLO), output short circuit protection, and over-current protections
- optional sequence/tracking feature on OKL2-T/6-W12 models allows power sequencing of PoL’s
- meet all standard UL/IEC 60950-1 safety certifications (2nd Edition) and RoHS hazardous substance compliance
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.4305 | $ 9.43 |
| 10+ | $ 8.0912 | $ 80.91 |
| 30+ | $ 7.2749 | $ 218.25 |
| 100+ | $ 6.5906 | $ 659.06 |
Standard Packaging400/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD,12.2x12.2mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata |
| Type | Description | |
|---|---|---|
| Packaging | SMD,12.2x12.2mm |
Introduction
The OKL-T/6-W12 series are miniature non-isolated Point-of-Load (P0L) DC/DC power converters for embedded applications. Featuring inspectable Land Grid Array (iLGA) format, the OKL-T/6-W12 measures only 0.48×0.48×0.283 inches max. (12.2×12.2×7.2 mm max.). The wide input range is 4.5 to 14 Volts DC. The maximum output current is 6 Amps. Based on fixed-frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (PoL) module features programmable output voltage and On/Off control. These converters also include under voltage lock out (UVLO), output short circuit protection, and over-current protections. An optional sequence/tracking feature on OKL2-T/6-W12 models allows power sequencing of PoL’s. These units meet all standard UL/IEC 60950-1 safety certifications (2nd Edition) and RoHS hazardous substance compliance.
Features
- miniature non-isolated Point-of-Load (P0L) DC/DC power converters for embedded applications
- inspectable Land Grid Array (iLGA) format
- measures only 0.48×0.48×0.283 inches max. (12.2×12.2×7.2 mm max.)
- wide input range is 4.5 to 14 Volts DC
- maximum output current is 6 Amps
- based on fixed-frequency synchronous buck converter switching topology
- high power conversion efficient
- programmable output voltage and On/Off control
- include under voltage lock out (UVLO), output short circuit protection, and over-current protections
- optional sequence/tracking feature on OKL2-T/6-W12 models allows power sequencing of PoL’s
- meet all standard UL/IEC 60950-1 safety certifications (2nd Edition) and RoHS hazardous substance compliance
C6248591 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



