MICROCHIP RE46C101S8TF
| Manufacturer | |
| Mfr. Part # | RE46C101S8TF |
| LCSC Part # | C624735 |
| Package | SOIC-8 |
| Customer # | |
| Description | 0℃~+50℃ 16mA 6V~16V 16mA SOIC-8 Sensor and Detector Interfaces RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
100 
100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3139 | $ 1.31 |
10+ | $ 1.091 | $ 10.91 |
30+ | $ 0.9688 | $ 29.06 |
100+ | $ 0.8311 | $ 83.11 |
500+ | $ 0.7692 | $ 384.60 |
1,000+ | $ 0.7413 | $ 741.30 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$