MICROCHIP PIC32MX340F512HT-80I/MR
| Manufacturer | |
| MPN | PIC32MX340F512HT-80I/MR |
| LCSC Part # | C624610 |
| Packaging | QFN-64-EP(9x9) |
| Customer # | |
| Key Attributes | MIPS32 M4K 32 Bit 80MHz 53 QFN-64-EP(9x9) Microcontrollers RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 53 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 53 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High-Performance, General Purpose and USB, 32-bit Flash Microcontrollers
Features
AI Translation
- MIPS32 M4K 32-bit core with 5-stage pipeline
- 80 MHz maximum frequency
- 1.56 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state Flash access
- Single-cycle multiply and high-performance divide unit
- MIPS1 6e mode for up to 40% smaller code size
- Two sets of 32 core register files (32-bit) to reduce interrupt latency
- Prefetch Cache module to speed execution from Flash
- Operating temperature range of -40℃ to +105℃
- Operating voltage range of 2.3V to 3.6V
- 32K to 512K Flash memory (plus an additional 12 KB of boot Flash)
- 8K to 32K SRAM memory
- Pin-compatible with most PIC24/dsPIC DSC devices
- Multiple power management modes
- Multiple interrupt vectors with individually programmable priority
- Fail-Safe Clock Monitor Mode
- Configurable Watchdog Timer with on-chip Low-Power RC Oscillator for reliable operation
- Atomic SET, CLEAR and INVERT operation on select peripheral registers
- Up to 4-channel hardware DMA with automatic data size detection
- USB 2.0-compliant full-speed device and On-The-Go (OTG) controller
- USB has a dedicated DMA channel
- 3 MHz to 25 MHz crystal oscillator
- Internal 8 MHz and 32 kHz oscillators
- Separate PLLs for CPU and USB clocks
- Two I2C modules
- Two UART modules with: - RS-232, RS-485 and LIN support - IrDA with on-chip hardware encoder and decoder
- Up to two SPI modules
- Parallel Master and Slave Port (PMP)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.4133 | $ 7.41 |
| 200+ | $ 2.8694 | $ 573.88 |
| 500+ | $ 2.769 | $ 1384.50 |
| 1,000+ | $ 2.7181 | $ 2718.10 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 53 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-64-EP(9x9) | |
| ADC (Bit) | 10bit | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.3V~3.6V | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 512KB | |
| CPU Core | MIPS32 M4K | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 80MHz | |
| Oscillator Type | Built-in | |
| Number of I/O | 53 |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
High-Performance, General Purpose and USB, 32-bit Flash Microcontrollers
Features
AI Translation
- MIPS32 M4K 32-bit core with 5-stage pipeline
- 80 MHz maximum frequency
- 1.56 DMIPS/MHz (Dhrystone 2.1) performance at 0 wait state Flash access
- Single-cycle multiply and high-performance divide unit
- MIPS1 6e mode for up to 40% smaller code size
- Two sets of 32 core register files (32-bit) to reduce interrupt latency
- Prefetch Cache module to speed execution from Flash
- Operating temperature range of -40℃ to +105℃
- Operating voltage range of 2.3V to 3.6V
- 32K to 512K Flash memory (plus an additional 12 KB of boot Flash)
- 8K to 32K SRAM memory
- Pin-compatible with most PIC24/dsPIC DSC devices
- Multiple power management modes
- Multiple interrupt vectors with individually programmable priority
- Fail-Safe Clock Monitor Mode
- Configurable Watchdog Timer with on-chip Low-Power RC Oscillator for reliable operation
- Atomic SET, CLEAR and INVERT operation on select peripheral registers
- Up to 4-channel hardware DMA with automatic data size detection
- USB 2.0-compliant full-speed device and On-The-Go (OTG) controller
- USB has a dedicated DMA channel
- 3 MHz to 25 MHz crystal oscillator
- Internal 8 MHz and 32 kHz oscillators
- Separate PLLs for CPU and USB clocks
- Two I2C modules
- Two UART modules with: - RS-232, RS-485 and LIN support - IrDA with on-chip hardware encoder and decoder
- Up to two SPI modules
- Parallel Master and Slave Port (PMP)
C624610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PIC32MX340F512H-80I/MR | MICROCHIP | QFN-64-EP(9x9) | 125 | $ 13.0348 | ||
| PIC32MX795F512H-80I/MR | MICROCHIP | QFN-64-EP(9x9) | 1 | $ 16.382 | ||
| PIC32MX340F512HT-80V/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 4.7338 | ||
| PIC32MX340F512H-80V/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 7.7313 | ||
| PIC32MX695F512H-80I/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 13.9476 | ||
| PIC32MX575F512HT-80I/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 5.3369 | ||
| PIC32MX675F512HT-80I/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 5.5606 | ||
| PIC32MX695F512HT-80I/MR | MICROCHIP | WQFN-64-EP(9x9) | 0 | $ 6.014 | ||
| PIC32MX775F512HT-80I/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 5.7734 | ||
| PIC32MX795F512HT-80I/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 6.2392 | ||
| PIC32MX575F512H-80I/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 9.8011 | ||
| PIC32MX675F512H-80I/MR | MICROCHIP | WQFN-64-EP(9x9) | 0 | $ 10.2225 | ||
| PIC32MX775F512H-80I/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 11.7397 | ||
| PIC32MX575F512HT-80V/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 10.3351 | ||
| PIC32MX695F512HT-80V/MR | MICROCHIP | WQFN-64-EP(9x9) | 0 | $ 6.3194 | ||
| PIC32MX775F512HT-80V/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 6.0696 | ||
| PIC32MX795F512HT-80V/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 6.5446 | ||
| PIC32MX575F512H-80V/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 11.343 | ||
| PIC32MX775F512H-80V/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 12.3185 | ||
| PIC32MX440F512HT-80I/MR | MICROCHIP | QFN-64-EP(9x9) | 0 | $ 4.7554 |

