LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F207VCT6 product image
  • STM32F207VCT6 thumbnail 1
  • STM32F207VCT6 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

ST STM32F207VCT6RoHS

Manufacturer
MPN
STM32F207VCT6
LCSC Part #
C62447
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
ARM-based 32-bit MCU, 150DMIPs, up to 1 MB Flash/128+4KB RAM, USB OTG HS/FS, Ethernet, 17 TIMs, 3 ADCs, 15 comm. interfaces & camera
Datasheetpdf iconST STM32F207VCT6
In-Stock: 881
881 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 8.0119$ 8.01
10+$ 6.9227$ 69.23
30+$ 6.2584$ 187.75
100+$ 5.7032$ 570.32
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.8V~3.6V
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M3
Core Size32 Bit
CPU Maximum Speed120MHz
Oscillator TypeBuilt-in
Number of I/O82

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Features

AI Translation
  • Core: ARM 32-bit Cortex-M3 CPU (120 MHz max) with Adaptive real-time accelerator (ART Accelerator allowing 0-wait state execution performance from Flash memory, MPU, 150 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1)
  • Memories – Up to 1 Mbyte of Flash memory – 512 bytes of OTP memory – Up to 128+4 Kbytes of SRAM – Flexible static memory controller that supports Compact Flash, SRAM, PSRAM, NOR and NAND memories – LCD parallel interface, 8080/6800 modes
  • Clock, reset and supply management – From 1.8 to 3.6 V application supply+I/Os – POR, PDR, PVD and BOR – 4 to 26 MHz crystal oscillator – Internal 16 MHz factory-trimmed RC – 32 kHz oscillator for RTC with calibration – Internal 32 kHz RC with calibration
  • Low-power modes – Sleep, Stop and Standby modes – VBAT supply for RTC, 20×32 bit backup registers, and optional 4 KB backup SRAM
  • 3×12-bit, 0.5 μs ADCs with up to 24 channels and up to 6 MSPS in triple interleaved mode
  • 2×12-bit D/A converters
  • General-purpose DMA: 16-stream controller with centralized FIFOs and burst support
  • Up to 17 timers – Up to twelve 16-bit and two 32-bit timers, up to 120 MHz, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input
  • Debug mode: Serial wire debug (SWD), JTAG, and Cortex-M3 Embedded Trace Macrocell
  • Up to 140 I/O ports with interrupt capability: Up to 136 fast I/Os up to 60 MHz Up to 138 5 V-tolerant I/Os
  • Up to 15 communication interfaces
  • Up to 3×I²C interfaces (SMBus/PMBus) Up to 4 USARTs and 2 UARTs (7.5 Mbit/s, ISO 7816 interface, LIN, IrDA, modem ctrl) Up to 3 SPIs (30 Mbit/s), 2 with muxed I²S to achieve audio class accuracy via audio PLL or external PLL
  • 2×CAN interfaces (2.0B Active)
  • SDIO interface
  • Advanced connectivity
  • USB 2.0 full-speed device/host/OTG controller with on-chip PHY USB 2.0 high-speed/full-speed device/host/OTG controller with dedicated DMA, on-chip full-speed PHY and ULPI
  • 10/100 Ethernet MAC with dedicated DMA: supports IEEE 1588 hardware, MII/RMII
  • 8- to 14-bit parallel camera interface (48 Mbyte/s max.)
  • CRC calculation unit
  • 96-bit unique ID