Amphenol ESMM08330
| Hersteller | |
| Herst.-Teilenr. | ESMM08330 |
| LCSC-Nr. | C6244665 |
| Verp. | Through Hole,P=7.5mm |
| Kundennummer | |
| Hauptmerkm. | 17.5A 1x8P 300V Black 12~30 Through Hole 8 1 7.5mm Through Hole,P=7.5mm Wire to Board RoHS |
| Datenblatt | Amphenol ESMM08330 |
| Kundenspezifische Kabel | MOQ 1 Stück |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Hersteller | Amphenol | |
| Verp. | Through Hole,P=7.5mm | |
| Current Rating | 17.5A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Hersteller | Amphenol | |
| Verp. | Through Hole,P=7.5mm | |
| Current Rating | 17.5A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Typ | Beschreibung | |
|---|---|---|
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Beschreibung
The terminal block series features 0.300 inch/7.5mm pitch, rated up to 24A, ideal for power input/output applications. Multiple configurations available with rising cage clamp wire termination. 2- and 3-position modules with interlocking dovetail slots offered, also assemblable by size. The low-profile ESGM is rated 17.5A with horizontal wire entry. The ESMM is also rated 17.5A, offering the flexibility of angled termination. The high-profile ESTM is rated 24A with horizontal wire entry, available in black only.
Anwendungen
Power Input/Output Applications
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 4.1089 | $ 4.11 |
| 200+ | $ 1.6402 | $ 328.04 |
| 500+ | $ 1.5845 | $ 792.25 |
| 1,000+ | $ 1.5583 | $ 1558.30 |
Standardgehäuse25/Full Tray | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Hersteller | Amphenol | |
| Verp. | Through Hole,P=7.5mm | |
| Current Rating | 17.5A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Hersteller | Amphenol | |
| Verp. | Through Hole,P=7.5mm | |
| Current Rating | 17.5A | |
| Number of Positions or Pins | 1x8P | |
| Voltage Rating (Max) | 300V | |
| Color | Black |
| Typ | Beschreibung | |
|---|---|---|
| Number of Pins | 8P | |
| Wire Gauge - AWG | 12~30 | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pitch | 7.5mm |
Beschreibung
The terminal block series features 0.300 inch/7.5mm pitch, rated up to 24A, ideal for power input/output applications. Multiple configurations available with rising cage clamp wire termination. 2- and 3-position modules with interlocking dovetail slots offered, also assemblable by size. The low-profile ESGM is rated 17.5A with horizontal wire entry. The ESMM is also rated 17.5A, offering the flexibility of angled termination. The high-profile ESTM is rated 24A with horizontal wire entry, available in black only.
Anwendungen
Power Input/Output Applications
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Typ | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Typ | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom-Kabel: MOQ 1 Stück
LCSC bietet ein umfassendes Sortiment an kosteneffizienten maßgeschneiderten Kabellösungen für vielfältige Anforderungen in der Elektronik und Elektrotechnik. Unsere Produkte entsprechen den RoHS- und UL-Standards und garantieren höchste Qualität und Zuverlässigkeit. Dank unseres umfangreichen Lagerbestands an Steckverbindern bieten wir flexiblen Service ohne Mindestbestellmenge, schnelle Angebote und kurze Lieferzeiten – für einen reibungslosen und effizienten Beschaffungsprozess. Mehr erfahren.

