MICROCHIP PIC18LF46K22T-I/MV
| Manufacturer | |
| MPN | PIC18LF46K22T-I/MV |
| LCSC Part # | C624409 |
| Packaging | QFN-40-EP(5x5) |
| Customer # | |
| Key Attributes | Low-Power, High-Performance Microcontrollers with XLP Technology |
| Datasheet | MICROCHIP PIC18LF46K22T-I/MV |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture:
- Optional extended instruction set designed to optimize re-entrant code
- Up to 1024 Bytes Data EEPROM
- Up to 64 Kbytes Linear Program Memory Addressing
- Up to 3896 Bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8x8 Single-Cycle Hardware Multiplier
- Precision 16 MHz Internal Oscillator Block:
- Factory calibrated to ± 1%
- Selectable frequencies, 31 kHz to 16 MHz
- 64 MHz performance available using PLL – no external components required
- Four Crystal modes up to 64 MHz
- Two External Clock modes up to 64 MHz
- 4X Phase Lock Loop (PLL)
- Secondary Oscillator using Timer1 ⨂32 kHz
- Fail-Safe Clock Monitor:
- Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Analog-to-Digital Converter (ADC) module:
- 10-bit resolution, up to 30 external channels
- Auto-acquisition capability
- Conversion available during Sleep
- Fixed Voltage Reference (FVR) channel
- Independent input multiplexing
- Analog Comparator module:
- Two rail-to-rail analog comparators
- Independent input multiplexing
- Digital-to-Analog Converter (DAC) module:
- Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
- 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Charge Time Measurement Unit (CTMU) module:
- Supports capacitive touch sensing for touch screens and capacitive switches
- Sleep mode: 20 nA, typical
- Watchdog Timer: 300 nA, typical
- Timer1 Oscillator: 800 nA @ 32 kHz
- Peripheral Module Disable
- 2.3V to 5.5V Operation – PIC18FXXK22 devices
- 1.8V to 3.6V Operation – PIC18LFXXK22 devices
- Self-Programmable under Software Control
- High/Low-Voltage Detection (HLVD) module:
- Programmable 16-Level
- Interrupt on High/Low-Voltage Detection
- Programmable Brown-out Reset (BOR):
- With software enable option
- Configurable shutdown in Sleep
- Extended Watchdog Timer (WDT):
- Programmable period from 4 ms to 131s
- In-Circuit Serial Programming (ICSP):
- Single-Supply 3V
- In-Circuit Debug (ICD)
- Up to 35 I/O Pins plus 1 Input-Only Pin:
- High-Current Sink/Source 25 mA/25 mA
- Three programmable external interrupts
- Four programmable interrupt-on-change
- Nine programmable weak pull-ups
- Programmable slew rate
- SR Latch:
- Multiple Set/Reset input options
- Two Capture/Compare/PWM (CCP) modules
- Three Enhanced CCP (ECCP) modules:
- One, two or four PWM outputs
- Selectable polarity
- Programmable dead time
- Auto-Shutdown and Auto-Restart
- PWM steering
- Two Master Synchronous Serial Port (MSSP) modules:
- 3-wire SPI (supports all 4 modes)
- I²C Master and Slave modes with address mask
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) modules:
- Supports RS-485, RS-232 and LIN
- RS-232 operation using internal oscillator
- Auto-Wake-up on Break
- Auto-Baud Detect
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 28
28 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.772$ 2.3666 | $ 2.37 |
| 10+ | $ 5.6406$ 2.3127 | $ 23.13 |
| 30+ | $ 5.552$ 2.2764 | $ 68.29 |
| 100+ | $ 5.4649$ 2.2407 | $ 224.07 |
Standard Packaging3300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | QFN-40-EP(5x5) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 35 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | 1KB | |
| Program Storage Size | 64KB | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 64MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- C Compiler Optimized Architecture:
- Optional extended instruction set designed to optimize re-entrant code
- Up to 1024 Bytes Data EEPROM
- Up to 64 Kbytes Linear Program Memory Addressing
- Up to 3896 Bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8x8 Single-Cycle Hardware Multiplier
- Precision 16 MHz Internal Oscillator Block:
- Factory calibrated to ± 1%
- Selectable frequencies, 31 kHz to 16 MHz
- 64 MHz performance available using PLL – no external components required
- Four Crystal modes up to 64 MHz
- Two External Clock modes up to 64 MHz
- 4X Phase Lock Loop (PLL)
- Secondary Oscillator using Timer1 ⨂32 kHz
- Fail-Safe Clock Monitor:
- Allows for safe shutdown if peripheral clock stops
- Two-Speed Oscillator Start-up
- Analog-to-Digital Converter (ADC) module:
- 10-bit resolution, up to 30 external channels
- Auto-acquisition capability
- Conversion available during Sleep
- Fixed Voltage Reference (FVR) channel
- Independent input multiplexing
- Analog Comparator module:
- Two rail-to-rail analog comparators
- Independent input multiplexing
- Digital-to-Analog Converter (DAC) module:
- Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V output levels
- 5-bit rail-to-rail resistive DAC with positive and negative reference selection
- Charge Time Measurement Unit (CTMU) module:
- Supports capacitive touch sensing for touch screens and capacitive switches
- Sleep mode: 20 nA, typical
- Watchdog Timer: 300 nA, typical
- Timer1 Oscillator: 800 nA @ 32 kHz
- Peripheral Module Disable
- 2.3V to 5.5V Operation – PIC18FXXK22 devices
- 1.8V to 3.6V Operation – PIC18LFXXK22 devices
- Self-Programmable under Software Control
- High/Low-Voltage Detection (HLVD) module:
- Programmable 16-Level
- Interrupt on High/Low-Voltage Detection
- Programmable Brown-out Reset (BOR):
- With software enable option
- Configurable shutdown in Sleep
- Extended Watchdog Timer (WDT):
- Programmable period from 4 ms to 131s
- In-Circuit Serial Programming (ICSP):
- Single-Supply 3V
- In-Circuit Debug (ICD)
- Up to 35 I/O Pins plus 1 Input-Only Pin:
- High-Current Sink/Source 25 mA/25 mA
- Three programmable external interrupts
- Four programmable interrupt-on-change
- Nine programmable weak pull-ups
- Programmable slew rate
- SR Latch:
- Multiple Set/Reset input options
- Two Capture/Compare/PWM (CCP) modules
- Three Enhanced CCP (ECCP) modules:
- One, two or four PWM outputs
- Selectable polarity
- Programmable dead time
- Auto-Shutdown and Auto-Restart
- PWM steering
- Two Master Synchronous Serial Port (MSSP) modules:
- 3-wire SPI (supports all 4 modes)
- I²C Master and Slave modes with address mask
- Two Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) modules:
- Supports RS-485, RS-232 and LIN
- RS-232 operation using internal oscillator
- Auto-Wake-up on Break
- Auto-Baud Detect
C624409 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PIC18F46K22-I/MV | MICROCHIP | Similar | QFN-40-EP(5x5) | 0 | $ 6.4373 | ||
| PIC18F46K22T-I/MV | MICROCHIP | Similar | QFN-40-EP(5x5) | 0 | $ 2.4309 | ||
| PIC18F46K20T-I/MV | MICROCHIP | Similar | QFN-40-EP(5x5) | 0 | $ 2.5298 | ||
| PIC18F46K80T-I/ML | MICROCHIP | Similar | QFN-40-EP(5x5) | 0 | $ 7.6737 |



