muRata MYBSP00502ABF
| Manufacturer | |
| MPN | MYBSP00502ABF |
| LCSC Part # | C6242713 |
| Packaging | SMD-4P,26x14.8mm |
| Customer # | |
| Key Attributes | 5V 57V SMD-4P,26x14.8mm DC DC Converters RoHS |
| Datasheet | muRata MYBSP00502ABF |
| RoHS Compliance | 5 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,26x14.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 150mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 57V | |
| Capacitive Load(Max) | 600uF | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | 6.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Conversion Efficiency | 80% | |
| Length | 26mm | |
| Width | 14.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,26x14.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 150mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 57V | |
| Capacitive Load(Max) | 600uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | 6.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Conversion Efficiency | 80% | |
| Length | 26mm | |
| Width | 14.8mm |
Introduction
The MYBSP01201ABF/MYBSP00502ABF is an isolated, regulated, DC-DC converter for PoE PD that has an input range of 37-57Vdc with a typical efficiency of 84% (12Vout), and full 2250 Volt DC isolation. The MYBSP01201ABF/MYBSP00502ABF is ideal for IEEE 802.3af Compliant Devices. Module has self-protection features. These include input undervoltage lockout and output current limit. And the module has detection and classification for compliant IEEE802.3af.
Features
- Support IEEE802.3af class0
- 12W DC-DC converter (12Vout)
- 37 - 57V Input Voltage range
- 14.8 x 26 x 6.2mm Size
- 84% efficiency (typical, 12Vout)
- Surface mount module
- 2250Vdc Input-Output Isolation
- Operating Temperature range -40 to +85 °C
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.1938 | $ 15.19 |
| 10+ | $ 14.6631 | $ 146.63 |
Standard Packaging200/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,26x14.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 150mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 57V | |
| Capacitive Load(Max) | 600uF | |
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | 6.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Conversion Efficiency | 80% | |
| Length | 26mm | |
| Width | 14.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | muRata | |
| Packaging | SMD-4P,26x14.8mm | |
| Output Voltage | 5V | |
| Ripple Noise | 150mVp-p | |
| Type | - | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 57V | |
| Capacitive Load(Max) | 600uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 2A | |
| Height | 6.2mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Features | Under Voltage Protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Conversion Efficiency | 80% | |
| Length | 26mm | |
| Width | 14.8mm |
Introduction
The MYBSP01201ABF/MYBSP00502ABF is an isolated, regulated, DC-DC converter for PoE PD that has an input range of 37-57Vdc with a typical efficiency of 84% (12Vout), and full 2250 Volt DC isolation. The MYBSP01201ABF/MYBSP00502ABF is ideal for IEEE 802.3af Compliant Devices. Module has self-protection features. These include input undervoltage lockout and output current limit. And the module has detection and classification for compliant IEEE802.3af.
Features
- Support IEEE802.3af class0
- 12W DC-DC converter (12Vout)
- 37 - 57V Input Voltage range
- 14.8 x 26 x 6.2mm Size
- 84% efficiency (typical, 12Vout)
- Surface mount module
- 2250Vdc Input-Output Isolation
- Operating Temperature range -40 to +85 °C
C6242713 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

