Suntsu Electronics, Inc. SVC53C3D27B2-50.000M
| Manufacturer | |
| MPN | SVC53C3D27B2-50.000M |
| LCSC Part # | C6241325 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 50MHz SMD5032-6P Oscillators RoHS |
| Datasheet | Suntsu Electronics, Inc. SVC53C3D27B2-50.000M |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
Digital TV, DVD, set-top box, PCMCIA, XDSL, broadband access, base station
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.7363 | $ 14.74 |
| 200+ | $ 5.8809 | $ 1176.18 |
| 500+ | $ 5.6839 | $ 2841.95 |
| 1,000+ | $ 5.587 | $ 5587.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD5032-6P | |
| Current - Supply | 25mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | CMOS | |
| Frequency | 50MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±20ppm frequency stability
- Miniature package
- Available in fundamental or PLL
- Tape and reel packaging
Applications
AI Translation
Digital TV, DVD, set-top box, PCMCIA, XDSL, broadband access, base station
C6241325 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SX5V50.000B20100F30TNNS | SCTF | Similar | SMD5032-6P | 3 | $ 1.8224 | ||
| SVC53C3C27A2-50.000M | Suntsu Electronics, Inc. | Similar | SMD5032-6P | 0 | $ 25.0752 | ||
| SVC53C3D27A2-50.000M | Suntsu Electronics, Inc. | Similar | SMD5032-6P | 0 | $ 26.2238 | ||
| SVC53C3C27C2-50.000M | Suntsu Electronics, Inc. | Similar | SMD5032-6P | 0 | $ 11.2587 | ||
| SVC53C3A27D2-50.000M | Suntsu Electronics, Inc. | Similar | SMD5032-6P | 0 | $ 0.0265 |

