EVERLIGHT ELT3081
| Manufacturer | |
| MPN | ELT3081 |
| LCSC Part # | C6239790 |
| Packaging | DIP-4 |
| Customer # | |
| Key Attributes | 600V/us 60mA 800V 1.5V DIP-4 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 5kV | |
| Static dv/dt | 600V/us | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Load Voltage | 800V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 5kV | |
| Static dv/dt | 600V/us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Load Voltage | 800V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
Introduction
The ELT304X, ELT306X and ELT308X series of devices each consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon zero voltage crossing photo triac. They are designed for use with a discrete power triac in the interface of logic systems to equipment powered from 110 to 380 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances.
Features
- Peak breakdown voltage - 400V: ELT304X - 600V: ELT306X - 800V: ELT308X
- High isolation voltage between input and output (Viso=5000 V rms)
- Zero voltage crossing
- Pb free and RoHS compliant.
- UL and cUL approved(No. E214129)
- VDE approved (No. 40028391)
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
Applications
- Solenoid/valve controls
- Light controls
- Static power switch
- AC motor drivers
- E.M. contactors
- Temperature controls
- AC Motor starters
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5728 | $ 0.57 |
| 200+ | $ 0.2285 | $ 45.70 |
| 500+ | $ 0.2208 | $ 110.40 |
| 1,000+ | $ 0.2177 | $ 217.70 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 5kV | |
| Static dv/dt | 600V/us | |
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Load Voltage | 800V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-4 | |
| Number of Channels | 1 | |
| Features | Zero-crossing trigger | |
| Isolation Voltage(Vrms) | 5kV | |
| Static dv/dt | 600V/us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+100℃ | |
| Forward Current | 60mA | |
| Output Type | TRIAC | |
| Load Voltage | 800V | |
| Voltage - Forward(Vf) | 1.5V | |
| Zero Crossing Circuit | Yes |
Introduction
The ELT304X, ELT306X and ELT308X series of devices each consist of a GaAs infrared emitting diode optically coupled to a monolithic silicon zero voltage crossing photo triac. They are designed for use with a discrete power triac in the interface of logic systems to equipment powered from 110 to 380 VAC lines, such as solid-state relays, industrial controls, motors, solenoids and consumer appliances.
Features
- Peak breakdown voltage - 400V: ELT304X - 600V: ELT306X - 800V: ELT308X
- High isolation voltage between input and output (Viso=5000 V rms)
- Zero voltage crossing
- Pb free and RoHS compliant.
- UL and cUL approved(No. E214129)
- VDE approved (No. 40028391)
- SEMKO approved
- NEMKO approved
- DEMKO approved
- FIMKO approved
Applications
- Solenoid/valve controls
- Light controls
- Static power switch
- AC motor drivers
- E.M. contactors
- Temperature controls
- AC Motor starters
C6239790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

