ECS ECS-480-CDX-2301
| Manufacturer | |
| MPN | ECS-480-CDX-2301 |
| LCSC Part # | C6239288 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 48MHz ±10ppm 8pF 23Ω SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 23Ω | |
| Frequency | 48MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is a quartz crystal with a nominal frequency and center frequency of 48.0000000 MHz, oscillation mode of fundamental, cut type of AT-cut, packaging of tape and reel, and measurement instrument of S&A 250B (measuring FL). Regarding frequency stability, dF/Fo is the frequency deviation relative to the center frequency, and dF/F25 is the frequency deviation relative to the frequency at 25°C. Marking method is laser marking. The product complies with EU RoHS 2015/863, with MSL Level 1.
Features
- Nominal frequency 48.0000000 MHz
- Center frequency 48.0000000 MHz
- Oscillation mode: fundamental mode
- Cut mode: AT cut
- Packaging: tape and reel
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7865 | $ 0.79 |
| 200+ | $ 0.3137 | $ 62.74 |
| 500+ | $ 0.3046 | $ 152.30 |
| 1,000+ | $ 0.2986 | $ 298.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 23Ω | |
| Frequency | 48MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This product is a quartz crystal with a nominal frequency and center frequency of 48.0000000 MHz, oscillation mode of fundamental, cut type of AT-cut, packaging of tape and reel, and measurement instrument of S&A 250B (measuring FL). Regarding frequency stability, dF/Fo is the frequency deviation relative to the center frequency, and dF/F25 is the frequency deviation relative to the frequency at 25°C. Marking method is laser marking. The product complies with EU RoHS 2015/863, with MSL Level 1.
Features
- Nominal frequency 48.0000000 MHz
- Center frequency 48.0000000 MHz
- Oscillation mode: fundamental mode
- Cut mode: AT cut
- Packaging: tape and reel
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

