MICROCHIP MCP73831T-4ADI/MC
| Manufacturer | |
| MPN | MCP73831T-4ADI/MC |
| LCSC Part # | C623849 |
| Packaging | TDFN-8-EP(2x3) |
| Customer # | |
| Key Attributes | 3.75V~6V 1 Lithium Battery 500mA TDFN-8-EP(2x3) Battery Chargers RoHS |
| Datasheet | MICROCHIP MCP73831T-4ADI/MC |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 3.75V~6V | |
| Quiescent Current | 53uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Reverse current blocking | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 4.4V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 3.75V~6V | |
| Quiescent Current | 53uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Reverse current blocking | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 4.4V |
Introduction
The MCP73831/2 devices are highly advanced linear charge management controllers for use in space-limited, cost-sensitive applications. The MCP73831/2 are available in an 8-Lead, 2 mm×3 mm DFN package or a 5-Lead, SOT-23 package. Along with their small physical size, the low number of external components required makes the MCP73831/2 ideally suited for portable applications. For applications charging from a USB port, the MCP73831/2 adhere to all the specifications governing the USB power bus. The MCP73831/2 employ a constant-current/constant-voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with four available options: 4.20V, 4.35V, 4.40V or 4.50V, to accommodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73831/2 devices limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. Several options are available for the preconditioning threshold, preconditioning current value, charge termination value and automatic recharge threshold. The preconditioning value and charge termination value are set as a ratio or percentage of the programmed constant current value. Preconditioning can be disabled. The MCP73831/2 devices are fully specified over the ambient temperature range of -40°C to +85°C
Features
- Linear Charge Management Controller:
- Integrated Pass Transistor: Integrated Current Sense Reverse Discharge Protection
- High-Accuracy Preset Voltage Regulation: ±0.75%
- Four Voltage Regulation Options: 4.20V, 4.35V, 4.40V, 4.50V
- Programmable Charge Current: 15 mA to 500 mA
- Selectable Preconditioning: 10%, 20%, 40%, or Disable
- Selectable End-of-Charge Control: 5%, 7.5%, 10%, or 20%
- Charge Status Output: Tri-State Output - MCP73831; Open-Drain Output - MCP73832
- Automatic Power-Down
- Thermal Regulation
- Temperature Range: -40°C to +85°C
- Packaging: 8-Lead, 2 mm×3 mm DFN; 5-Lead, SOT-23
Applications
- Lithium-lon/Lithium-Polymer Battery Chargers
- Personal Data Assistants
- Cellular Telephones
- Digital Cameras
- MP3 Players
- Bluetooth Headsets
- USB Chargers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6761 | $ 0.68 |
| 200+ | $ 0.2624 | $ 52.48 |
| 500+ | $ 0.2532 | $ 126.60 |
| 1,000+ | $ 0.2485 | $ 248.50 |
Standard Packaging3300/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 3.75V~6V | |
| Quiescent Current | 53uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - | |
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Reverse current blocking | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 4.4V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers | |
| Manufacturer | MICROCHIP | |
| Packaging | TDFN-8-EP(2x3) | |
| End-Off Voltage | - | |
| Voltage - Supply | 3.75V~6V | |
| Quiescent Current | 53uA | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Cells | 1 | |
| Interface | - |
| Type | Description | |
|---|---|---|
| Features | Constant current charging;Constant voltage charging;Trickle charging;Automatic recharge;Charge termination;Programmable charging current;Under-voltage lockout;Reverse current blocking | |
| Battery Temperature Detection | Not supported | |
| 0V Battery Charge | - | |
| Type of Battery | Lithium Battery | |
| The Chip Type | Charging IC | |
| Balance Current | - | |
| Charge Current - Max | 500mA | |
| Charging Saturation Voltage | 4.4V |
Introduction
The MCP73831/2 devices are highly advanced linear charge management controllers for use in space-limited, cost-sensitive applications. The MCP73831/2 are available in an 8-Lead, 2 mm×3 mm DFN package or a 5-Lead, SOT-23 package. Along with their small physical size, the low number of external components required makes the MCP73831/2 ideally suited for portable applications. For applications charging from a USB port, the MCP73831/2 adhere to all the specifications governing the USB power bus. The MCP73831/2 employ a constant-current/constant-voltage charge algorithm with selectable preconditioning and charge termination. The constant voltage regulation is fixed with four available options: 4.20V, 4.35V, 4.40V or 4.50V, to accommodate new, emerging battery charging requirements. The constant current value is set with one external resistor. The MCP73831/2 devices limit the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. Several options are available for the preconditioning threshold, preconditioning current value, charge termination value and automatic recharge threshold. The preconditioning value and charge termination value are set as a ratio or percentage of the programmed constant current value. Preconditioning can be disabled. The MCP73831/2 devices are fully specified over the ambient temperature range of -40°C to +85°C
Features
- Linear Charge Management Controller:
- Integrated Pass Transistor: Integrated Current Sense Reverse Discharge Protection
- High-Accuracy Preset Voltage Regulation: ±0.75%
- Four Voltage Regulation Options: 4.20V, 4.35V, 4.40V, 4.50V
- Programmable Charge Current: 15 mA to 500 mA
- Selectable Preconditioning: 10%, 20%, 40%, or Disable
- Selectable End-of-Charge Control: 5%, 7.5%, 10%, or 20%
- Charge Status Output: Tri-State Output - MCP73831; Open-Drain Output - MCP73832
- Automatic Power-Down
- Thermal Regulation
- Temperature Range: -40°C to +85°C
- Packaging: 8-Lead, 2 mm×3 mm DFN; 5-Lead, SOT-23
Applications
- Lithium-lon/Lithium-Polymer Battery Chargers
- Personal Data Assistants
- Cellular Telephones
- Digital Cameras
- MP3 Players
- Bluetooth Headsets
- USB Chargers
C623849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MCP73831-3ACI/MC | MICROCHIP | DFN-8-EP(2x3) | 2 | $ 1.2109 | ||
| MCP73831-5ACI/MC | MICROCHIP | DFN-8-EP(2x3) | 1 | $ 1.2938 | ||
| MCP73831-2ATI/MC | MICROCHIP | DFN-8-EP(2x3) | 58 | $ 1.0524 | ||
| MCP73832T-4ADI/MC | MICROCHIP | DFN-8(2x3) | 0 | $ 0.6761 | ||
| MCP73832-4ADI/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 0.8706 | ||
| MCP73831-4ADI/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 2.0006 | ||
| MCP73832T-3ACI/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 0.5366 | ||
| MCP73832-3ACI/MC | MICROCHIP | DFN-8-EP(2x3) | 0 | $ 0.6761 | ||
| MCP73831T-3ACI/MC | MICROCHIP | UFDFN-8-EP(2x3) | 0 | $ 1.3917 | ||
| MCP73832T-5ACI/MC | MICROCHIP | UFDFN-8-EP(2x3) | 0 | $ 0.5366 |

