LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP MCP73213T-A61I/MF product image
  • MCP73213T-A61I/MF thumbnail 1
  • MCP73213T-A61I/MF thumbnail 2
  • MCP73213T-A61I/MF thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MICROCHIP MCP73213T-A61I/MF

Hersteller
Herst.-Teilenr.
MCP73213T-A61I/MF
LCSC-Nr.
C623835
Verp.
DFN-10-EP(3x3)
Kundennummer
Hauptmerkm.
4V~16V 2 1.1A DFN-10-EP(3x3) Battery Chargers RoHS
DatenblattMICROCHIP MCP73213T-A61I/MF
RoHS-Konformität2 Dokumente verfügbar
Vorrätig: 10
10 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 4.238$ 4.24
10+$ 4.1397$ 41.40
30+$ 4.0741$ 122.22
100+$ 4.0086$ 400.86
Standardgehäuse3300/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers
HerstellerMICROCHIP
Verp.DFN-10-EP(3x3)
End-Off Voltage-
Voltage - Supply4V~16V
Operating Temperature-40℃~+85℃
Type of Battery-
The Chip Type-
Number of Cells2
Charge Current - Max1.1A

Beschreibung

KI-Übersetzung

A highly integrated Li-Ion battery charge management controller for use in space-limited and cost-sensitive applications. It provides specific charge algorithms for dual-cell Li-Ion/Li-Polymer batteries to achieve optimal capacity and safety in the shortest charging time possible. Along with its small physical size, the low number of external components makes it ideally suitable for portable applications. The absolute maximum voltage, up to 18V, allows its use in harsh environments, such as low-cost wall wart or voltage spikes from plug/unplug.

It employs a constant current/constant voltage charge algorithm. The various charging voltage regulations provide design engineers flexibility to use in different applications. The fast charge, constant current value is set with one external resistor from 130 mA to 1100 mA. It limits the charge current based on die temperature during high-power or high-ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability.

The PROG pin also serves as enable pin. When high impedance is applied, it will be in Standby mode.

It is fully specified over the ambient temperature range of -40°C to +85°C. It is available in a 10-lead DFN package.

Merkmale

KI-Übersetzung
  • Complete Linear Charge Management Controller:
    • Integrated Input Overvoltage Protection
    • Integrated Pass Transistor
    • Integrated Current Sense
    • Integrated Reverse Discharge Protection
  • Constant Current/Constant Voltage Operation with Thermal Regulation
  • 4.15V Undervoltage Lockout (UVLO)
  • 13V Input Overvoltage Protection
  • High Accuracy Preset Voltage Regulation through Full Temperature Range -5°C to +55°C (±0.6%)
  • Battery Charge Voltage Options: 8.20V, 8.40V, 8.7V or 8.8V
  • Resistor Programmable Fast Charge Current: 130 mA - 1100 mA
  • Preconditioning of Deeply Depleted Cells: Available Options: 10% or Disable
  • Integrated Precondition Timer: 32 Minutes or Disable
  • Automatic End-of-Charge Control:
    • Selectable Minimum Current Ratio: 5%, 7.5%, 10% or 20%
    • Elapse Safety Timer: 4 hr., 6 hr., 8 hr. or Disable
  • Automatic Recharge: Available Options: 95% or Disable
  • Factory Preset Charge Status Output: On/Off or Flashing
  • Soft Start
  • Temperature Range: -40°C to +85°C
  • Packaging: DFN-10 (3 mm × 3 mm)

Anwendungen

KI-Übersetzung
  • Digital Camcorders
  • Portable Media Players
  • Ultra Mobile Personal Computers
  • Netbook Computers
  • Handheld Devices
  • Walkie-Talkie
  • Low-Cost 2-Cell Li-Ion/Li-Poly Chargers/Cradles