MICROCHIP MCP73123T-22SI/MF
| Manufacturer | |
| Mfr. Part # | MCP73123T-22SI/MF |
| LCSC Part # | C623831 |
| Package | TDFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | Lithium Iron Phosphate (LiFePO4) Battery Charge Management Controller with Input Overvoltage Protection |
| Description | 4V~6.5V LiFePO4 Battery 1 1.1A TDFN-10-EP(3x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | MICROCHIP | |
| Package | TDFN-10-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
1
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7143 | $ 1.71 |
10+ | $ 1.6787 | $ 16.79 |
30+ | $ 1.6555 | $ 49.67 |
100+ | $ 1.4528 | $ 145.28 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$