LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP MCP6V92T-E/MNY product image
실제 제품과 다를 수 있음

MICROCHIP MCP6V92T-E/MNY

제조업체
제조사 품번
MCP6V92T-E/MNY
LCSC 번호
C623826
포장
TDFN-8-EP(2x3)
고객 번호
주요 제원
10MHz 2 9uV 9.5V/us 2pA TDFN-8-EP(2x3) Instrumentation, Op Amps, Buffer Amps RoHS
데이터시트MICROCHIP MCP6V92T-E/MNY
RoHS 준수2개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 4.3387$ 4.34
200+$ 1.6793$ 335.86
500+$ 1.6207$ 810.35
1,000+$ 1.5914$ 1591.40
표준 패키지3300/Full Reel
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
제조업체MICROCHIP
포장TDFN-8-EP(2x3)
Gain Bandwidth Product10MHz
Number of Channels2
FeaturesZero drift / auto-zero;Reverse-phase input protection
Vos - Input Offset Voltage9uV
Slew Rate9.5V/us
Operating Temperature-40℃~+125℃
Ib - Input Bias Current2pA
Rail to Rail-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The MCP6V91/1U/2/4 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices have a gain bandwidth product of 10 MHz (typical). They are unity-gain stable, have virtually no 1/f noise and have good Power Supply Rejection Ratio (PSRR) and Common Mode Rejection Ratio (CMRR). These products operate with a single supply voltage as low as 2.4V, while drawing 1.1 mA/amplifier (typical) of quiescent current. The MCP6V91/1U/2/4 family has enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes it well suited for EMI-sensitive applications such as power lines, radio stations and mobile communications, etc. The MCP6V91/1U/2/4 op amps are offered in single (MCP6V91 and MCP6V91U), dual (MCP6V92) and quad (MCP6V94) packages. They were designed using an advanced CMOS process.

주요 특징

AI 번역
  • High DC Precision:
    • VOS Drift: ±17 nV/°C (maximum, VDD = 5.5V)
    • VOS: ±9 μV (maximum)
    • AOL: 126 dB (minimum, VDD = 5.5V)
    • PSRR: 117 dB (minimum, VDD = 5.5V)
    • CMRR: 118 dB (minimum, VDD = 5.5V)
    • Eni: 0.24 μVP - P (typical), f = 0.1 Hz to 10 Hz
    • Eni: 0.08 μVP - P (typical), f = 0.01 Hz to 1 Hz
  • Enhanced EMI Protection:
    • Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz: 93 dB
  • Low Power and Supply Voltages:
    • IQ: 1.1 mA/amplifier (typical)
    • Wide supply voltage range: 2.4V to 5.5V
  • Small Packages:
    • Singles in SC70, SOT - 23
    • Duals in MSOP - 8, 2X3 TDFN
    • Quads in TSSOP - 14
  • Easy to Use:
    • Rail - to - rail input/output
    • Gain Bandwidth Product: 10 MHz (typical)
    • Unity Gain Stable
  • Extended Temperature Range: -40°C to +125°C

응용 분야

AI 번역
  • Portable Instrumentation
  • Sensor Conditioning
  • Temperature Measurement
  • DC Offset Correction
  • Medical Instrumentation