MICROCHIP MCP6V28T-E/SN
| Fabricante | |
| Cód. da peça | MCP6V28T-E/SN |
| Nº LCSC | C623821 |
| Emb. | SOIC-8 |
| Número do Cliente | |
| Atrib. princ. | 1 2uV 1V/us 142dB 7pA 620uA 2MHz Rail-to-Rail Input, Rail-to-Rail Output SOIC-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Folha de Dados | MICROCHIP MCP6V28T-E/SN |
| Conformidade RoHS | 2 documentos disponíveis |
| Peças alternativas | 5 |
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 70pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 142dB | |
| Ib - Input Bias Current | 7pA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 620uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Enable/shutdown function;Zero drift / auto-zero;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 70pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 142dB |
| Tipo | Descrição | |
|---|---|---|
| Ib - Input Bias Current | 7pA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 620uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Enable/shutdown function;Zero drift / auto-zero;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Descrição
The MCP6V26/7/8 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (2 MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). These products operate with a single supply voltage as low as 2.3V, while drawing 620 µA amplifier (typical) of quiescent current.
Recursos
- High DC Precision:
- Vos Drift: ±50 nV/°C (maximum)
- Vos: ±2 µV (maximum)
- AOL: 125 dB (minimum)
- PSRR: 125 dB (minimum)
- CMRR: 120 dB (minimum)
- Eni: 1.0 µVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.32 µVP-P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 620 µA/amplifier (typical)
- Wide Supply Voltage Range: 2.3V to 5.5V
- Easy to Use:
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 2 MHz (typical)
- Unity Gain Stable
- Available in Single and Dual
- Single with Chip Select (CS): MCP6V28
- Extended Temperature Range: -40°C to +125°C
Aplicações
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
| Qtd. | Preço unit.(Apenas para referência) | Valor total |
|---|---|---|
| 1+ | $ 1.7596 | $ 1.76 |
| 200+ | $ 0.6823 | $ 136.46 |
| 500+ | $ 0.6576 | $ 328.80 |
| 1,000+ | $ 0.6452 | $ 645.20 |
Encapsulamento Padrão3300/Full Reel | ||
Especificações do Produto
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 70pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 142dB | |
| Ib - Input Bias Current | 7pA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 620uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Enable/shutdown function;Zero drift / auto-zero;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
| Tipo | Descrição | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 1V/us | |
| Input Offset Current(Ios) | 70pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 142dB |
| Tipo | Descrição | |
|---|---|---|
| Ib - Input Bias Current | 7pA | |
| Input Offset Voltage Drift(Vos TC) | 50nV/℃ | |
| Quiescent Current | 620uA | |
| Gain Bandwidth Product | 2MHz | |
| Features | Enable/shutdown function;Zero drift / auto-zero;Built-in compensation;Reverse-phase input protection | |
| Input Voltage Noise Density | - | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.3V~5.5V |
Descrição
The MCP6V26/7/8 family of operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (2 MHz, typical) and strongly reject switching noise. They are unity gain stable, have no 1/f noise, and have good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). These products operate with a single supply voltage as low as 2.3V, while drawing 620 µA amplifier (typical) of quiescent current.
Recursos
- High DC Precision:
- Vos Drift: ±50 nV/°C (maximum)
- Vos: ±2 µV (maximum)
- AOL: 125 dB (minimum)
- PSRR: 125 dB (minimum)
- CMRR: 120 dB (minimum)
- Eni: 1.0 µVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.32 µVP-P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 620 µA/amplifier (typical)
- Wide Supply Voltage Range: 2.3V to 5.5V
- Easy to Use:
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 2 MHz (typical)
- Unity Gain Stable
- Available in Single and Dual
- Single with Chip Select (CS): MCP6V28
- Extended Temperature Range: -40°C to +125°C
Aplicações
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
C623821 Biblioteca EasyEDA
Conformidade & Códigos de Exportação
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalhes |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalhes |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Peças alternativas
| MPN | Fabricante | Tipo alternativo | Embalagem | Disponibilidade | Preço unitário | ||
|---|---|---|---|---|---|---|---|
| MCP6V26-E/SN | MICROCHIP | Similares | SOIC-8 | 2 | $ 3.8674 | ||
| RS8538XK | RUNIC | Similares | SOIC-8 | 118 | $ 0.4391 | ||
| CBM8538AS8-REEL | Corebai Microelectronics | Similares | SOP-8 | 2 | $ 0.513 | ||
| MCP6V26T-E/SN | MICROCHIP | Similares | SOIC-8 | 0 | $ 1.6809 | ||
| MCP6V28-E/SN | MICROCHIP | Similares | SOIC-8 | 0 | $ 4.0651 |

