MICROCHIP MCP4822T-E/SN
| Manufacturer | |
| Mfr. Part # | MCP4822T-E/SN |
| LCSC Part # | C623653 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Dual Voltage Output Digital-to-Analog Converter |
| Description | 4.5us 2.7V~5.5V 0.2LSB 12 SPI SOIC-8 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3300 |
| Sales Unit | Piece |
In-Stock:
6,995 
6,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.7102 | $ 2.71 |
10+ | $ 2.2959 | $ 22.96 |
30+ | $ 2.0355 | $ 61.07 |
100+ | $ 1.7703 | $ 177.03 |
500+ | $ 1.6497 | $ 824.85 |
1,000+ | $ 1.5973 | $ 1597.30 |
Standard Packaging 3300/Full
Reel | ||
Better price for more quantity?
$