LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP4801T-E/SN product image
  • MCP4801T-E/SN thumbnail 1
  • MCP4801T-E/SN thumbnail 2
  • MCP4801T-E/SN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP4801T-E/SNRoHS

Manufacturer
MPN
MCP4801T-E/SN
LCSC Part #
C623648
Packaging
SOIC-8
Customer #
Key Attributes
Voltage Output Digital-to-Analog Converter
Datasheetpdf iconMICROCHIP MCP4801T-E/SN
In-Stock: 32
32 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0504$ 2.05
10+$ 2.0053$ 20.05
30+$ 1.9741$ 59.22
100+$ 1.9446$ 194.46
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC)
ManufacturerMICROCHIP
PackagingSOIC-8
Settling Time4.5us
Operating Temperature-40℃~+125℃
Voltage - Supply2.7V~5.5V
Quiescent Current (Iq)330uA
FunctionProgrammable gain;Built-in reference source;Integrated buffer;Power-on reset;Power-down mode
Integral non - linearity1LSB;0.125LSB
Number of Channels1
Resolution (Bits)8
Interface TypeSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3300
Sales UnitPiece

Introduction

AI Translation

The MCP4801/4811/4821 devices are single channel 8-bit, 10-bit and 12-bit buffered voltage output Digital-to-Analog Converters (DACs), respectively. The devices operate from a single 2.7V to 5.5V supply with an SPI compatible Serial Peripheral Interface. The devices have a high precision internal voltage reference (VREF = 2.048V). The user can configure the full-scale range of the device to be 2.048V or 4.096V by setting the Gain Selection Option bit (gain of 1 of 2). The devices can be operated in Active or Shutdown mode by setting a Configuration register bit or using the SHDN pin. In Shutdown mode, most of the internal circuits, including the output amplifier, are turned off for power savings, while the amplifier output (VOUT) stage is configured to present a known high resistance output load (500 kΩ typical). The devices include double-buffered registers, allowing a synchronous update of the DAC output using the LDAC pin. These devices also incorporate a Power-on Reset (POR) circuit to ensure reliable powerup. The devices utilize a resistive string architecture, with its inherent advantages of low DNL error, low ratio metric temperature coefficient and fast settling time. These devices are specified over the extended temperature range (+125°C) The devices provide high accuracy and low noise performance for consumer and industrial applications where calibration or compensation of signals (such as temperature, pressure and humidity) are required. The MCP4801/4811/4821 devices are available in the PDIP, SOIC, MSOP and DFN packages.

Features

AI Translation
  • MCP4801: 8-Bit Voltage Output DAC
  • MCP4811: 10-Bit Voltage Output DAC
  • MCP4821: 12-Bit Voltage Output DAC
  • Rail-to-Rail Output
  • SPI Interface with 20 MHz Clock Support
  • Simultaneous Latching of the DAC Output with LDAC Pin
  • Fast Settling Time of 4.5 μs
  • Selectable Unity or 2x Gain Output
  • 2.048V Internal Voltage Reference
  • 50 ppm /°C VREF Temperature Coefficient
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Set Point or Offset Trimming
  • Sensor Calibration
  • Precision Selectable Voltage Reference
  • Portable Instrumentation (Battery-Powered)
  • Calibration of Optical Communication Devices