Nidec ST-4EC503
| Manufacturer | |
| MPN | ST-4EC503 |
| LCSC Part # | C6236252 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 50kΩ 250mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.9393 | $ 1.94 |
| 200+ | $ 0.7736 | $ 154.72 |
| 500+ | $ 0.7488 | $ 374.40 |
| 1,000+ | $ 0.7348 | $ 734.80 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Nidec | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±100ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 1 | |
| Resistance | 50kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| W206A-2-503(50K) | BOCHEN | Through Hole | 465 | $ 0.1557 | ||
| PT15-L-V-503(50K) | BOCHEN | Through Hole | 230 | $ 0.2438 | ||
| PT15-N-V-503(50K) | BOCHEN | Through Hole | 40 | $ 0.2477 | ||
| 3314H-1-503 | BOURNS | Through Hole | 0 | $ 1.9465 | ||
| ST-42EC503 | Nidec | Through Hole | 0 | $ 1.9393 | ||
| PTC10MV10-503A2020 | Amphenol | Through Hole | 0 | $ 0.9134 | ||
| PTC10LH01-503A2020 | Amphenol | Through Hole | 0 | $ 1.4616 | ||
| PTC10LV10-503A2020 | Amphenol | Through Hole | 0 | $ 1.0386 | ||
| PV32H503A01B00 | BOURNS | Through Hole | 0 | $ 2.7155 | ||
| PV32P503A01B00 | BOURNS | Through Hole | 0 | $ 3.6897 | ||
| PV32N503A01B00 | BOURNS | Through Hole | 0 | $ 4.6609 | ||
| GF063X-B503 | TOCOS | Through Hole | 0 | $ 0.3461 | ||
| 91BR50KLF | TT Electronics | Through Hole | 0 | $ 3.6789 | ||
| 91WR50KLF | TT Electronics | Through Hole | 0 | $ 3.7205 | ||
| 91ER50KLF | TT Electronics | Through Hole | 0 | $ 3.0811 | ||
| PT15NH05-503A2020-S | Amphenol | Through Hole | 0 | $ 0.919 | ||
| PT15NV18-503A2020-S | Amphenol | Through Hole | 0 | $ 0.8974 | ||
| PT15WH06-503A2020-6NE | Amphenol | Through Hole | 0 | $ 0.8123 | ||
| PT15NV15-503A2020-E-S | Amphenol | Through Hole | 0 | $ 0.8096 | ||
| 3310C-125-503L | BOURNS | Through Hole | 0 | $ 3.8929 |

