LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MICROCHIP MCP4431T-103E/ML product image
Immagini a scopo illustrativo

MICROCHIP MCP4431T-103E/ML

Produttore
Cod. Prod.
MCP4431T-103E/ML
Cod. LCSC
C623566
Imballo
QFN-20-EP(4x4)
Numero Cliente
Attr. chiave
±20% I2C 10kΩ QFN-20-EP(4x4) Digital Potentiometers RoHS
Scheda TecnicaMICROCHIP MCP4431T-103E/ML
Conformità RoHS1 documenti disponibili
Parti alternative3
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 1.4772$ 1.48
200+$ 0.5727$ 114.54
500+$ 0.5526$ 276.30
1,000+$ 0.5418$ 541.80
Package Standard3300/Full Reel
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ProduttoreMICROCHIP
ImballoQFN-20-EP(4x4)
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps129
Tolerance±20%
InterfaceI2C
Temperature Coefficient(Typ)50ppm/℃
FeaturesPower-on reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ

Caratteristiche

Traduzione AI
  • Quad Resistor Network
  • Potentiometer or Rheostat Configuration Options
  • Resistor Network Resolution: 7-bit - 128 Resistors (129 Taps) 8-bit - 256 Resistors (257 Taps)
  • Four RAB Resistances options: 5 kΩ, 10 kΩ, 50 kΩ, 100 kΩ
  • Zero-scale to Full-scale Wiper Operation
  • Low Wiper Resistance - 75 Ω typical
  • Low Tempco: Absolute (Rheostat) - 50 ppm typical (-40°C to 70°C), Ratiometric (Potentiometer) - 15 ppm typical
  • I²C Serial Interface Support: 100 kHz, 400 kHz, 3.4 MHz
  • Serial Protocol Allows High-Speed Read/Write to Wiper
  • Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
  • Reset Input Pin
  • Brown-out Reset Protection - 1.5V typical
  • Serial Interface Inactive Current - 2.5 μA typical
  • High-Voltage Tolerant Digital Inputs Up to 12.5V
  • Supports Split Rail Applications
  • Internal Weak Pull-up on All Digital Inputs, except SCL and SDA
  • Wide Operating Voltage: 2.7V to 5.5V - Device Characteristics Specified 1.8V to 5.5V - Device Operation
  • Wide Bandwidth (-3 dB) Operation - 2 MHz typical for 5.0 kΩ Device
  • Extended Temperature Range (-40°C to +125°C)
  • Three Package Types: 4x4 QFN-20, TSSOP-20, TSSOP-14

Parti alternative

MPNProduttoreImballaggioDisponibilitàPrezzo unitario
MCP4441-103E/MLMICROCHIPQFN-20-EP(4x4)125$ 3.461
MCP4441T-103E/MLMICROCHIPQFN-20-EP(4x4)0$ 1.508
MCP4431-103E/MLMICROCHIPQFN-20-EP(4x4)0$ 1.8954