TOSHIBA SSM6K514NU,LF
| Manufacturer | |
| MPN | SSM6K514NU,LF |
| LCSC Part # | C6235373 |
| Packaging | UDFNB-6(2x2) |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 12A UDFNB-6(2x2) |
| Datasheet | TOSHIBA SSM6K514NU,LF |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | UDFNB-6(2x2) | |
| Output Capacitance(Coss) | 245pF | |
| Ciss-Input Capacitance | 1.11nF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 26pF | |
| RDS(on) | 8.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | UDFNB-6(2x2) | |
| Output Capacitance(Coss) | 245pF | |
| Ciss-Input Capacitance | 1.11nF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 26pF | |
| RDS(on) | 8.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4.5 V drive
- Low drain-source on-resistance: ΔRDS(ON) = 11.2 mΩ (typ.) (ωVGS = 4.5 V) RDS(ON) = 8.9 mΩ (typ.) (ωVGS = 10 V)
Applications
AI Translation
Power Management Switches
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,000
3,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4692 | $ 2.35 |
| 50+ | $ 0.3856 | $ 19.28 |
| 150+ | $ 0.3511 | $ 52.67 |
| 500+ | $ 0.3068 | $ 153.40 |
| 3,000+ | $ 0.2871 | $ 861.30 |
| 6,000+ | $ 0.2757 | $ 1654.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | UDFNB-6(2x2) | |
| Output Capacitance(Coss) | 245pF | |
| Ciss-Input Capacitance | 1.11nF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 26pF | |
| RDS(on) | 8.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TOSHIBA | |
| Packaging | UDFNB-6(2x2) | |
| Output Capacitance(Coss) | 245pF | |
| Ciss-Input Capacitance | 1.11nF | |
| Pd - Power Dissipation | 2.5W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 40V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 12A | |
| Reverse Transfer Capacitance (Crss) | 26pF | |
| RDS(on) | 8.9mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 7.5nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 2.4V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 4.5 V drive
- Low drain-source on-resistance: ΔRDS(ON) = 11.2 mΩ (typ.) (ωVGS = 4.5 V) RDS(ON) = 8.9 mΩ (typ.) (ωVGS = 10 V)
Applications
AI Translation
Power Management Switches
C6235373 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SIA4446DJ-T1-GE3 | VISHAY | Similar | PowerPAKSC-70-6L | 25 | $ 0.6499 | ||
| PJM15N60DF | PJSEMI | Similar | DFN2x2A-6L | 2,970 | $ 0.1277 | ||
| PMPB55ENEAX-VB | VBsemi Elec | Similar | DFN-6(2x2) | 10 | $0.3611 $0.3801 | ||
| BUK6D125-60EX-VB | VBsemi Elec | Similar | DFN-6(2x2) | 10 | $0.3611 $0.3801 | ||
| DMT4008LFDF-7 | DIODES | Similar | UDFN2020-6 | 3 | $ 0.4404 |



