LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6421T-E/LTY product image
Images for reference only

MICROCHIP MCP6421T-E/LTYRoHS

Manufacturer
MPN
MCP6421T-E/LTY
LCSC Part #
C623489
Packaging
SC-70-5
Customer #
Key Attributes
1 1mV 50V/ms 90dB 50pA 4.4uA Rail-to-Rail Input, Rail-to-Rail Output SC-70-5 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconMICROCHIP MCP6421T-E/LTY
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6469$ 1.65
10+$ 1.366$ 13.66
30+$ 1.2114$ 36.34
100+$ 1.0366$ 103.66
500+$ 0.9601$ 480.05
1,000+$ 0.9242$ 924.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage1mV
Slew Rate50V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesBuilt-in compensation
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current50pA
Output Current22mA
Maximum Power Supply Range (Vdd-Vss)6.5V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current4.4uA
Gain Bandwidth Product-
Input Voltage Noise Density95nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP6421/2/4 family of operational amplifiers operate with a single supply voltage as low as 1.8V, while drawing low quiescent current per amplifier (5.5 μA, maximum). This family also has low-input offset voltage (±1.0 mV, maximum) and rail-to-rail input and output operation. In addition, the MCP6421/2/4 family is unity gain stable and has a gain bandwidth product of 90 kHz (typical). This combination of features supports battery-powered and portable applications. The MCP6421/2/4 family has enhanced EMI protection to minimize any electromagnetic interference from external sources. This feature makes it well suited for EMI sensitive applications such as power lines, radio stations, and mobile communications, etc. The MCP6421/2/4 family is offered in single, dual and quad packages. All devices are designed using an advanced CMOS process and fully specified in extended temperature range from -40°C to +125°C

Features

AI Translation
  • Low Quiescent Current: 4.4 μA/amplifier (typical)
  • Low Input Offset Voltage: ±1.0 mV (maximum)
  • Enhanced EMI Protection: Electromagnetic Interference Rejection Ratio (EMIRR) at 1.8 GHz: 97 dB
  • Supply Voltage Range: 1.8V to 5.5V
  • Gain Bandwidth Product: 90 kHz (typical)
  • Rail-to-Rail Input/Output
  • Slew Rate: 0.05 V/μs (typical)
  • Unity Gain Stable
  • No Phase Reversal
  • Small Packages: Singles in SC70-5, SOT-23-5; Dual in MSOP-8, SOIC-8; Quad in SOIC-14, TSSOP-14
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Portable Medical Instruments
  • Safety Monitoring
  • Battery-Powered Systems
  • Remote Sensing
  • Supply Current Sensing
  • Analog Active Filters