LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6241RT-E/OT product image
  • MCP6241RT-E/OT thumbnail 1
  • MCP6241RT-E/OT thumbnail 2
  • MCP6241RT-E/OT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP MCP6241RT-E/OTRoHS

Manufacturer
MPN
MCP6241RT-E/OT
LCSC Part #
C623472
Packaging
SOT-23-5
Customer #
Key Attributes
50 μA, 550 kHz Rail-to-Rail Op Amp
Datasheetpdf iconMICROCHIP MCP6241RT-E/OT
In-Stock: 30
30 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4094$ 0.41
10+$ 0.4002$ 4.00
30+$ 0.394$ 11.82
100+$ 0.3863$ 38.63
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingSOT-23-5
Number of Channels1
Vos - Input Offset Voltage5mV
Slew Rate300V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
FeaturesESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)75dB
Ib - Input Bias Current1pA
Output Current23mA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current50uA
Gain Bandwidth Product550kHz
Input Voltage Noise Density45nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MCP6241/1R/ 1U/2/4 operational amplifiers (op amps) provide wide bandwidth for the quiescent current. The MCP6241/1R/ 1U/2/4 has a 550 kHz gain bandwidth product and 68° (typical) phase margin. This family operates from a single supply voltage as low as 1.8V, while drawing 50 μA (typical) quiescent current. In addition, the MCP6241/1R/1U/2/4 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS - 300 mV. These op amps are designed in one of advanced CMOS processes.

Features

AI Translation
  • Gain Bandwidth Product: 550 kHz (typical)
  • Supply Current: IQ = 50 μA (typical)
  • Supply Voltage: 1.8V to 5.5V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in 5-pin SC-70 and SOT-23 packages

Applications

AI Translation
  • Automotive
  • Portable Equipment
  • Photodiode (Transimpedance) Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems