MICROCHIP MCP603T-I/CH
| Manufacturer | |
| Mfr. Part # | MCP603T-I/CH |
| LCSC Part # | C623460 |
| Package | SOT-23-6 |
| Customer # | |
| Description | 1mV 20pA 4.5V/us 86dB 1 SOT-23-6 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.3971 | $ 1.40 |
10+ | $ 1.2161 | $ 12.16 |
30+ | $ 1.115 | $ 33.45 |
100+ | $ 1.0033 | $ 100.33 |
500+ | $ 0.952 | $ 476.00 |
1,000+ | $ 0.9294 | $ 929.40 |
Standard Packaging 3000/Full
Reel | ||