MICROCHIP MCP4706A3T-E/CH
| Manufacturer | |
| MPN | MCP4706A3T-E/CH |
| LCSC Part # | C623431 |
| Packaging | SOT-23-6 |
| Customer # | |
| Description | 6us 2.7V~5.5V 8 I2C SOT-23-6 Digital to Analog Converters (DAC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price (Reference Only) | Total Amount |
|---|---|---|
1+ | $ 0.7857 | $ 0.79 |
200+ | $ 0.3041 | $ 60.82 |
500+ | $ 0.2933 | $ 146.65 |
1,000+ | $ 0.2887 | $ 288.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$