EVERLIGHT EASV1003GA1
| Manufacturer | |
| MPN | EASV1003GA1 |
| LCSC Part # | C6234119 |
| Packaging | SMD,1x0.3mm |
| Customer # | |
| Key Attributes | 518nm 125° 395mcd Emerald Green 20mA 3.2V 523nm SMD,1x0.3mm LED Indication - Discrete RoHS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,1x0.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 518nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 125° | |
| Luminous Intensity | 395mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 523nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,1x0.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 518nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 125° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 395mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 523nm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2631 | $ 0.26 |
| 200+ | $ 0.105 | $ 21.00 |
| 500+ | $ 0.1015 | $ 50.75 |
| 1,000+ | $ 0.0998 | $ 99.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,1x0.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 518nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 125° | |
| Luminous Intensity | 395mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 523nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,1x0.3mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 518nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 125° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 395mcd | |
| Illumination Color | Emerald Green | |
| Forward Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 3.2V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 523nm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

