LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec DWM-02-56-G-D-220 product image
  • DWM-02-56-G-D-220 thumbnail 1
  • DWM-02-56-G-D-220 thumbnail 2
  • DWM-02-56-G-D-220 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Samtec DWM-02-56-G-D-220RoHS

Manufacturer
MPN
DWM-02-56-G-D-220
LCSC Part #
C6233973
Packaging
Through Hole,P=1.27mm
Customer #
Key Attributes
CONN HEADER 4POS 1.27mm DUAL ROW TH
Datasheetpdf iconSamtec DWM-02-56-G-D-220
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=1.27mm
Circluar Pins/Square PinsPin Header
Pins Structure2x2P
Number of Pins4P
Contact PlatingGold
Pitch1.27mm
Operating Temperature-55℃~+125℃
Supplementary FeaturesDouble Molded
Number of Rows2
ColorBlack
Row Spacing2.54mm
Contact MaterialPhosphor bronze
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging18
Sales UnitPiece
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.7012$ 1.70
10+$ 1.6618$ 16.62
36+$ 1.6365$ 58.91
108+$ 1.6097$ 173.85
Standard Packaging18/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.