LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP41010T-E/SN product image
Images for reference only

MICROCHIP MCP41010T-E/SNRoHS

Manufacturer
MPN
MCP41010T-E/SN
LCSC Part #
C623333
Packaging
SOIC-8-150mil
Customer #
Key Attributes
SPI 10kΩ SOIC-8-150mil Digital Potentiometers RoHS
Datasheetpdf iconMICROCHIP MCP41010T-E/SN
In-Stock: 17
17 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.7465$ 3.75
10+$ 3.6588$ 36.59
30+$ 3.6002$ 108.01
100+$ 3.5417$ 354.17
Standard Packaging3300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerMICROCHIP
PackagingSOIC-8-150mil
Voltage - Supply2.7V~5.5V
Resistance value changeLinear
Number of Taps256
Tolerance-
InterfaceSPI
Temperature Coefficient(Typ)800ppm/℃
FeaturesMute function;Power-on reset;Soft reset
Operating Temperature-40℃~+125℃
Resistance Value (Ohms)10kΩ

Features

AI Translation
  • 256 taps per potentiometer
  • Potentiometer values: 10 kΩ, 50 kΩ, and 100 kΩ
  • Single and dual channel versions
  • SPI serial interface (modes 0,0 and 1,1)
  • Maximum INL ±1 LSB, DNL
  • Low-power CMOS technology
  • Maximum supply current 1 µA in static operation
  • Multiple devices cascadable (MCP42XXX only)
  • Shutdown function disconnects all resistors for maximum power savings
  • Hardware shutdown pin available on MCP42XXX only
  • Single-supply operation (2.7V–5.5V)
  • Industrial temperature range: -40°C to +85°C
  • Extended temperature range: -40°C to +125°C