Marktech Optoelectronics MT03-022
| Manufacturer | |
| MPN | MT03-022 |
| LCSC Part # | C6232051 |
| Packaging | TO-5-3 |
| Customer # | |
| Key Attributes | 50V 250nm~1100nm 1nA TO-5-3 Photodiodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-5-3 | |
| Voltage - DC Reverse(Vr) | 50V | |
| Spectral Range | 250nm~1100nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MT03 - 022 is a photodiode with an active area of 7.50 mm² in a hermetically sealed TO-5 metal can package. It is specifically designed for 365 nm or blue/green applications requiring high signal and low noise.
Features
AI Translation
- Ultra-low noise
- High shunt resistance
- Wide dynamic range
- 365nm and blue/green enhanced
Applications
AI Translation
- Colorimeter
- Currency authentication
- Spectroscopy equipment
- Fluorescence detection
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 44.7016 | $ 44.70 |
| 200+ | $ 17.8362 | $ 3567.24 |
| 500+ | $ 17.2413 | $ 8620.65 |
| 1,000+ | $ 16.9462 | $ 16946.20 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photodiodes | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | TO-5-3 | |
| Voltage - DC Reverse(Vr) | 50V | |
| Spectral Range | 250nm~1100nm | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+100℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MT03 - 022 is a photodiode with an active area of 7.50 mm² in a hermetically sealed TO-5 metal can package. It is specifically designed for 365 nm or blue/green applications requiring high signal and low noise.
Features
AI Translation
- Ultra-low noise
- High shunt resistance
- Wide dynamic range
- 365nm and blue/green enhanced
Applications
AI Translation
- Colorimeter
- Currency authentication
- Spectroscopy equipment
- Fluorescence detection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

